WE-FB Series Power Transformers

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-FB LT3575 50 uH 20 W Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 50 uH 20 W Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 224 uH 30 W Non-Stocked
Min.: 1.000
Mult.: 100
Reel: 100

Flyback Transformers 94 VAC to 940 VAC 15 V 30 W 2 A SMD/SMT Dual Primary Winding Single Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3512 200 uH 3.3 W Non-Stocked
Min.: 1.200
Mult.: 300
Reel: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 3.3 W 110 mA, 110 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3512 100 uH 7.5 W Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

Flyback Transformers 8 V to 70 V 50 V to 150 V 7.5 W 50 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1.240
Mult.: 310
Reel: 310

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.76 mm WE-FB
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1.425
Mult.: 475
Reel: 475

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 16.8 mm 16 mm 7.62 mm WE-FB
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 22.35 mm 17.78 mm 8.89 mm WE-FB
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1.240
Mult.: 310
Reel: 310

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.76 mm WE-FB
Wurth Elektronik Power Transformers WE-FB Flyback 710.00uH +-3% Non-Stocked
Min.: 1.008
Mult.: 16

Flyback Transformers 150 W Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 34.3 mm 21.84 mm WE-FB
Wurth Elektronik Power Transformers WE-FB Flyback 750uH +-10% Non-Stocked
Min.: 1
Mult.: 1

Flyback Transformers 18.8 mm 17.65 mm 13.97 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3573 50 uH 5 W Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

Flyback Transformers 10 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.14 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 1.5 mH 9 W Non-Stocked
Min.: 1.050
Mult.: 70

Flyback Transformers 100 V to 400 V 48 V 9 W 200 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm WE-FB