166 Series Power Transformers

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 18VA, 36 C.T., 0.5A 136Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 18 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4VA, 8 C.T., 0.5A 25Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 8 VAC CT 4 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 50 C.T., 1A 11Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 50 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 8.5VA, 8.5 C.T., 1A 3Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 8.5 VAC CT 8.5 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 6.25VA, 2.5 C.T., 2.5A 18Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 6.25 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 100VA, 50 C.T., 2A 17Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 100 VA 2 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 2.5 in 3 in 166
Hammond Manufacturing Power Transformers POWER TX 117VAC 12.6V@3A 41Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 VAC 3 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 75VA, 25 C.T., 3A 42Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 75 VA 3 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 216VA, 72 C.T., 3A 16Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 72 VAC CT 216 VA 3 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.56 in 4.5 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 55VA, 11 C.T., 5A 21Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 11 VAC CT 55 VA 5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 63VA, 6.3 C.T., 10A 19Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 63 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 75VA, 5 C.T., 15A 38Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 75 VA 15 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 112.5VA, 7.5 C.T., 15A 6Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 7.5 VAC CT 112.5 VA 15 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 0.63VA, 12.6/25.2 C.T., .05/.025A 49Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 25.2 VAC CT 630 mVA 25 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.75VA, 50 C.T., 0.075A 29Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 3.75 VA 75 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 2VA, 20 C.T., 0.1A 28Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 2 VA 100 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 2.5VA, 25 C.T., 0.1A 26Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 2.5 VA 100 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 2.1VA, 14 C.T., 0.15A 8Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 14 VAC CT 2.1 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.3 mm 35.1 mm 30.2 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 3VA, 20 C.T., 2.06A 14Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 20 VAC CT 3 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.02 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 4.5VA, 30 C.T., 0.15A 26Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 30 VAC CT 4.5 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 6.6VA, 44 C.T., 0.15A 9Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 44 VAC CT 6.6 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 6VA, 20 C.T., 0.3A 16Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 6 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 38.1 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7.5VA, 30 C.T., 0.25A 18Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 30 VAC CT 7.5 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 10.8VA, 36 C.T., 0.3A 6Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 10.8 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 1.25VA, 5 C.T., 0.25A 12Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 1.25 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166