MID-OLRM Series Power Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLRM 85-265V 44-77kHz 9In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 26.4 W 2.2 A Through Hole Dual Primary Winding Single Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM
Wurth Elektronik Power Transformers MID-OLRM 85-265V 44-80kHz Non-Stocked
Min.: 1.000
Mult.: 100

Power 85 VAC to 265 VAC 5 V 24 W 4.8 A Through Hole Dual Primary Winding Single Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM
Wurth Elektronik Power Transformers MID-OLRM 85-265V 44-105kHz Non-Stocked
Min.: 1.000
Mult.: 100

Power 85 VAC to 265 VAC 12 V, 5 V 23.2 W 1.1 A, 2 A Through Hole Dual Primary Winding Dual Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM
Wurth Elektronik Power Transformers MID-OLRM 85-265V 44-84kHz Non-Stocked
Min.: 1.000
Mult.: 100

Power 85 VAC to 265 VAC 12 V, 5 V 23.3 W 1.75 A, 450 mA Through Hole Dual Primary Winding Dual Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM