MID-OLT8 Series Power Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-T8T for LEDLight 270uH 0.30Ohm Non-Stocked
Min.: 1.008
Mult.: 28

Flyback Transformers 85 VAC to 265 VAC 40 V 25 W 625 mA Through Hole Single Primary Winding Single Secondary Winding 22.5 mm 47 mm 12 mm MID-OLT8
Wurth Elektronik Power Transformers MID-T8T LED Tubes 2.5mH 85kHz 0.75A Non-Stocked
Min.: 1.000
Mult.: 100
Reel: 100

Flyback Transformers 195 VAC to 265 VAC 25.4 V 19.1 W 750 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.8 mm 36.5 mm 12 mm MID-OLT8