ST Series Power Transformers

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 365In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 68In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 1.1 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 53In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 36 VA 1.8 A/3.6 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 209In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 192In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 2.4 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 264In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 250In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 193In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 479In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 179In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 173In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 209In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 198In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 67In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 1.1 VA 23 mA/46 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 177In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.4 VA 150 mA/300 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 2.4 VA 85 mA/170 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 2.4 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST