More-4-Less Power Transformers

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 8In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 600 VA 5.2 A Chassis Dual Primary Winding Single Secondary Winding 113.28 mm 129.03 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 11In Stock
Min.: 1
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 600 VA 5.2 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 129.03 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade
6In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 1 kVA 8.7 A Chassis Dual Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 9In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 450 VA 3.9 A Chassis Dual Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 8In Stock
Min.: 1
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 450 VA 3.9 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 6In Stock
Min.: 1
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 300 VA 2.6 A Chassis Single Primary Winding Single Secondary Winding 106.68 mm 103.51 mm 95.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

105 VAC, 115 VAC, 125 VAC 115 V 1 kVA 8.7 A Chassis Single Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

105 VAC, 115 VAC, 125 VAC 115 V 300 VA 2.6 A Chassis Single Primary Winding Single Secondary Winding 106.68 mm 103.51 mm 95.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

105 VAC, 115 VAC, 125 VAC 115 V 450 VA 3.9 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

105 VAC, 115 VAC, 125 VAC 115 V 600 VA 5.2 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 129.03 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 1 kVA 8.7 A Chassis Single Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/115/200/230V and Output 115/230V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/115/200/230V and Output 230V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC 230 V 4.35 A Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/15/200/230V and Output 28V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/115/200/230V and Output 32V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/115/200/230V and Output 36V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/115/200/230V and Output 40V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 1000VA with Input 100/115/200/230V and Output 48V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 300 VA 2.6 A Chassis Dual Primary Winding Single Secondary Winding 106.68 mm 103.51 mm 95.3 mm M4L
Bel Signal Transformer Power Transformers M4L 300VA with 100/115/200/230V input and 115/230V output Non-Stocked Lead-Time 16 Weeks
Min.: 9
Mult.: 9

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers X-FORMER M4L 300VA with 16V output Non-Stocked Lead-Time 16 Weeks
Min.: 9
Mult.: 9

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 300VA with 100/115/200/230V input and 10/20V output Non-Stocked Lead-Time 16 Weeks
Min.: 9
Mult.: 9

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 300VA with 100/115/200/230V input and 230V output Non-Stocked Lead-Time 16 Weeks
Min.: 9
Mult.: 9

100 VAC, 115 VAC/100 VAC, 115 VAC 230 V 1.3 A Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 300VA with 100/115/200/230V input and 12/24V output Non-Stocked Lead-Time 16 Weeks
Min.: 9
Mult.: 9

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers M4L 300VA with 100/115/200/230V input and 14/28V output Non-Stocked Lead-Time 16 Weeks
Min.: 9
Mult.: 9

100 VAC, 115 VAC/100 VAC, 115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L