FA2659-ALC

Coilcraft
994-FA2659-ALC
FA2659-ALC

Mfr.:

Description:
Pulse Transformers SMT Gate Driver Transformer 2250 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
350
Expected 17/08/2026
350
Expected 11/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 175)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp78.888 Rp78.888
Rp64.578 Rp645.780
Rp55.955 Rp1.398.875
Rp54.121 Rp2.706.050
Rp52.470 Rp5.247.000
Full Reel (Order in multiples of 175)
Rp51.919 Rp9.085.825
Rp51.369 Rp17.979.150
Rp49.351 Rp43.182.125
Rp48.617 Rp119.111.650
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Pulse Transformers
RoHS:  
296 uH
7.85 mm
7.25 mm
7 mm
Brand: Coilcraft
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drives
Product Type: Audio & Signal Transformers
Series: FA2659-ALx
Factory Pack Quantity: 175
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).