T60403-D4215-X014

Vacuumschmelze
983-T60403-D4215X014
T60403-D4215-X014

Mfr.:

Description:
Pulse Transformers GateDrive Transf PTH 1:1:1 170uVs 500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.329

Stock:
2.329 Can Dispatch Immediately
Quantities greater than 2329 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp211.346 Rp211.346
Rp179.607 Rp1.796.070
Rp172.269 Rp4.306.725
Rp166.949 Rp8.347.450
Rp161.812 Rp16.181.200
Rp154.840 Rp37.161.600
Rp150.070 Rp72.033.600
Rp134.293 Rp161.151.600
2.640 Quote

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Pulse Transformers
RoHS:  
1.3 mH
20 mm
20 mm
14.5 mm
Brand: Vacuumschmelze
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: T60403
Factory Pack Quantity: 240
Subcategory: Transformers
Termination Style: SMD/SMT
Tradename: VITROPERM
Unit Weight: 12,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

FEATURED PRODUCTS
VACUUMSCHMELZE