GT04-122-378-A

ICE Components
911-GT04-122-378-A
GT04-122-378-A

Mfr.:

Description:
Pulse Transformers Gate Drive Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.038 Rp33.022.800
Rp53.203 Rp57.459.240
Rp51.002 Rp146.885.760

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
1.42 mH
20.57 mm
19.05 mm
12.19 mm
Brand: ICE Components
Isolation Voltage: 4.5 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: GT04
Factory Pack Quantity: 120
Subcategory: Transformers
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT04 Gate Drive Transformers

ICE Components GT04 Gate Drive Transformers meet safety isolation requirements and are available in UL Class F (+155°C) and Economical Class B (+130°C) versions. These devices are designed for frequencies of 20kHz to 300kHz with an operating temperature range of -40°C to +130°C. ICE Components GT04 Gate Drive Transformers are ideal for signal transformers across isolation barriers, offline AC/DC converters, and high-powered DC/DC converters.