CTX02-16076

Eaton Electronics
704-CTX02-16076
CTX02-16076

Mfr.:

Description:
Pulse Transformers XFMR PUSH PULL 1.2MH EF12.6 10 PIN J LEA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp255.009 Rp255.009
Rp216.850 Rp2.168.500
Rp208.044 Rp5.201.100
Rp201.623 Rp10.081.150
Rp195.385 Rp19.538.500
Full Reel (Order in multiples of 250)
Rp186.946 Rp46.736.500
Rp181.075 Rp90.537.500
Rp175.388 Rp175.388.000

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pulse Transformers
RoHS:  
1.0:1.0:1.4:1.4
1.2 mH
0.24 Ohms
SMD/SMT
14.4 mm
14.1 mm
10.6 mm
Brand: Eaton Electronics
Packaging: Reel
Packaging: Cut Tape
Primary Voltage Rating: 10.8 VDC to 13.2 VDC
Product: Transformer
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Termination Style: Solder
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.