ESP32-S2FH4

Espressif Systems
356-ESP32-S2FH4
ESP32-S2FH4

Mfr.:

Description:
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.130

Stock:
2.130 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.736 Rp51.736
Rp44.764 Rp447.640
Rp42.379 Rp1.059.475
Rp38.894 Rp3.889.400
Rp36.875 Rp9.218.750
Rp34.674 Rp17.337.000
Rp31.005 Rp31.005.000
Full Reel (Order in multiples of 2000)
Rp29.537 Rp59.074.000
Rp28.436 Rp113.744.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
RISC
2.4 GHz
150 Mbps
19.5 dBm
- 75 dBm
1.8 V
3.6 V
68 mA
310 mA
4 MB
- 40 C
+ 105 C
QFN-56
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 320 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, I2S, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 20 Channel
Number of I/Os: 43 I/O
Number of Timers: 4 Timer
Processor Series: ESP32-S2
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


ESP32-S2 Low-Power Wi-Fi® System-on-Chip Solution

Espressif Systems ESP32-S2 Low-Power Wi-Fi® System-on-Chip (SoC) Solution includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), and more. The ESP32-S2 family is designed for ultra-low-power applications with multiple low-power modes and dedicated hardware security features. These devices provide a rich set of peripheral interfaces, including SPI, I2S, UART, I2C, LED_PWM, LCD interface, camera interface, ADC, DAC, touch sensor, temperature sensor, and 43 GPIOs. Espressif Systems ESP32-S2 SoC is ideal for various application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart homes.

ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution

Espressif Systems ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution is a highly-integrated, low-power, 2.4GHz Wi-Fi System-on-Chip (SoC) solution. The ESP32-S2F features state-of-the-art power and RF performance. The SoC is ideal for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-S2 family includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), etc. The chip is fully compliant with the IEEE 802.11b/g/n protocol and offers a complete Wi-Fi solution. It features the Xtensa® 32-bit LX7 CPU that operates at up to 240MHz. The chip supports application development, without the need for a host MCU. The on-chip memory includes 320KB SRAM and 128KB ROM. It also supports multiple external SPI/QSPI/OSPI flash and external RAM chips for more memory space.