SF-BM50+

Mini-Circuits
139-SF-BM50+
SF-BM50+

Mfr.:

Description:
RF Adapters - Between Series ADAPTER / SMA-F / BNC-M / RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.664 Rp165.664

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
Normal
BNC
Plug (Male)
Normal
2 GHz
50 Ohms
Standard
Pin Contact
SF
Straight
Nickel
Brass
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Frequency Range: 0 Hz to 2 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SF-BM50+ Coaxial Adapter

Mini-Circuits SF-BM50+ Coaxial Adapter offers a 1MHz to 2000MHz frequency range, 0.05 typical insertion loss, and 50Ω impedance rating. This adapter features a flat response, excellent VSWR, and brass body construction with nickel-plating. Mini-Circuits SF-BM50+ Coaxial Adapter has an operating temperature range of -55°C to +100°C and is ideal for testing applications and the interconnection of RF cables and equipment.