ZV47-K44RMS+

Mini-Circuits
139-ZV47-K44RMS
ZV47-K44RMS+

Mfr.:

Description:
RF Detector Power Detector / 2.92MM / ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.695.208 Rp11.695.208
Rp11.110.338 Rp111.103.380

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Detector
RoHS:  
RF Power Detector
100 MHz to 40 GHz
35 dB
Single
3.3 V
Si
+ 85 C
- 40 C
Screw
AV2578-4
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Detector
Series: ZV47
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ZV47 Coaxial Power Detectors

Mini-Circuits ZV47 Coaxial Power Detectors are high-accuracy RMS power detectors that cover a wide RF input bandwidth. The ZV47-K44RMS+ features a frequency range of 100MHz to 40GHz, and the ZV47-E673RMS+ covers 100MHz to 67GHz. The DC output voltage offers an accurate representation of the average signal power applied to the RF input. The series delivers a linear-in-dB response with a 29mV/dB logarithmic slope over its 35dB dynamic range and with better than ±1dB accuracy (typical). Mini-Circuits ZV47 Coaxial Power Detectors feature a compact gold-over-nickel-plated brass alloy case with 0.84" x 0.96" x 0.37” dimensions and 1.85mm or 2.92mm connectors. Applications include point-to-point microwave links, instrumentation, test and measurement, military radios, Wi-Fi®, 4G, 5G, 6G, and radar systems.