Laird Technologies RF Inductors - SMD

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies RF Inductors - SMD 18000nH 0.9ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 18 uH 150 mA 900 mOhms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 22000nH 1.1ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 22 uH 2.1 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 2700nH 0.75ohms 30mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 2.7 uH 31 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 33000nH 1.25ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 3.000

Signal Filter 33 uH 100 mA 1.25 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 4700nH 1.0ohms 30mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 4.7 uH 150 mA 1 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 680nH 0.8ohms 150mA Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 12.000
Reel: 4.000

Signal Filter 680 nH 31 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Standard IC Reel
Laird Technologies RF Inductors - SMD 8200nH 1.1ohms 15mA Non-Stocked Lead-Time 11 Weeks
Min.: 24.000
Mult.: 12.000
Reel: 3.000

Signal Filter 8.2 uH 100 mA 1.1 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 100nH 0.3ohms 250mA Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 4.000

Signal Filter 100 nH 250 mA 300 mOhms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Standard IC Reel
Laird Technologies RF Inductors - SMD 2200nH 0.65ohms 30mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Signal Filter 2.2 uH 200 mA 650 mOhms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Standard IC Reel
Laird Technologies RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 10.000
Reel: 2.000

Standard IC Reel
Laird Technologies RF Inductors - SMD 47nH 0.2ohms 300mA Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 12.000
Reel: 4.000

Signal Filter 31.25 mm x 1.25 mm x 0.85 mm Unshielded 47 nH 10 % 300 mA 200 mOhms - 40 C + 125 C 15 320 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite IC0805 Reel
Laird Technologies RF Inductors - SMD 68nH 0.2ohms 300mA Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 12.000
Reel: 4.000

Signal Filter 68 nH 31 Ohms Standard IC0805 Reel
Laird Technologies RF Inductors - SMD 10000nH 1.0ohms 25mA Non-Stocked Lead-Time 9 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 10 uH 150 mA 1 Ohms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 3300nH 0.7ohms 50mA Non-Stocked Lead-Time 9 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 1206 (3216 metric) Unshielded 3.3 uH 10 % 50 mA 700 mOhms - 40 C + 125 C 45 41 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite IC1206 Reel
Laird Technologies RF Inductors - SMD 33000nH 1.05ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 33 uH 100 mA 1.05 Ohms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 4700nH 0.9ohms 50mA Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 4.7 uH 31 Ohms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 15000nH 0.7ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 15 uH 200 mA 700 mOhms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 18000nH 0.7ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 18 uH 200 mA 700 mOhms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 820nH 0.9ohms 150mA Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

Signal Filter 820 nH 150 mA 900 mOhms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD ChipIndSgl,1206 Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Standard IC Reel
Laird Technologies IWC0402A47NR-3G
Laird Technologies RF Inductors - SMD 0402 47nH 2% 150mA Non-Stocked Lead-Time 15 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 47 nH 2 % 150 mA 830 mOhms - 40 C + 125 C 20 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird Technologies IWC0402A68NR-3G
Laird Technologies RF Inductors - SMD 0402 68nH 2% 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 68 nH 2 % 100 mA 1.12 Ohms - 40 C + 125 C 22 1.62 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel