Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 8.2pF 0.1pFTol T hinFilm 0201 1.576In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 8.2 pF 16 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.35pF .02pFTol ThinFilm 0201 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.35 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 16pF Tol 1% Thin Film 0201 75In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 16 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.1pF .05pFTol T hinFilm 0201 3.460In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.1 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.5pF .05pFTol T hinFilm 0201 1.650In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.5 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.3pF .05pFTol T hinFilm 0201 870In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.3 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.8pF .03pFTol T hinFilm 0201 510In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.8 pF 25 V 0.03 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.3pF .02pFTol T hinFilm 0201 4.150In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V .25pF Tol .01pF Thin Film 0201 2.691In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.25 pF 50 V 0.01 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 0.85pF .02pFT Th inFilm 0201 77In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.85 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.2pF .05pFTol T hinFilm 0201 4.269In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.2 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.7pF .02pFTol T hinFilm 0201 462In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.7 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.55pF .02pFT Th inFilm 0201 895In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.55 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.2pF .1pFTol Th inFilm 0201 1.358In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.2 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.4pF 0.1pFTol T hinFilm 0201 1.500In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.4 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 13pF Tol 1% Thin Film 0201 3.478In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 13 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 4pF .1pFTol Thin Film 0201 1.479In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 4 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.7pF .02pFT AE C-Q200 ThnFlm 0402 952In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.7 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.9pF .02pFT AE C-Q200 ThnFlm 0402 427In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.9 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.9pF .02pFTol A EC-Q200 ThnFlm 0402 1.455In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 1.9 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.2pF 0.5pFTol T hinFilm 0201 4.080In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.2 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0201 1.848In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.8pF .05pFTol T hinFilm 0201 4.413In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.8 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 5pF 0.1pFTol Thi nFilm 0201 1.285In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 5 pF 25 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 9.1pF .1pFTol Th inFilm 0201 800In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 9.1 pF 16 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel