100B Series RF Capacitors

Results: 6.999
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 39pF 5% 355In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 39 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 3.3pF 666In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 3.3 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 47pF 5% 609In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 47 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 100B100FT500XT1K
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 1.093In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100B 10 pF 500 V 1 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 100B101JT500XT1K
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100B 100 pF 500 V 5 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 100B560JW500XT1K
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100B 56 pF 500 V 5 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 100B5R6CT500XT1K
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 1.548In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100B 5.6 pF 500 V 0.25 pF 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 100B680JW500XT1K
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 470In Stock
Min.: 1
Mult.: 1

100B 68 pF 500 V 5 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel
KYOCERA AVX Silicon RF Capacitors / Thin Film 1000PF 50V 5% 1111 80In Stock
100Expected 25/02/2026
Min.: 1
Mult.: 1

100B 1000 pF 50 V 5 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Waffle
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 500In Stock
Min.: 1
Mult.: 1
Reel: 500
100B 12 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 16pF 5% 131In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 16 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500V 1.2pF Tol 0.1pF Las Mkg Vertical 489In Stock
Min.: 1
Mult.: 1
Reel: 500
100B 1.2 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 1.5pF 10In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 1.5 pF 500 V 0.25 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100B 1.8 pF 500 V 0.1 pF 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 300V 200pF Tol 1% Las Mkg 239In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 200 pF 300 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500V 22pF Tol 5% Las Mkg Vertical 500In Stock
Min.: 1
Mult.: 1
Reel: 500
100B 22 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 19In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100B 24 pF 500 V 5 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500V 24pF Tol 5% Las Mkg Vertical 453In Stock
Min.: 1
Mult.: 1
Reel: 500
100B 24 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 240pF 1% 475In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 240 pF 200 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 27PF 500V 2% 1111 100In Stock
Min.: 1
Mult.: 1

100B Waffle
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 27pF 5% 278In Stock
500Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 500

100B 27 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 300PF 200V 5% 1111 405In Stock
Min.: 1
Mult.: 1
Reel: 500
100B 300 pF 200 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 39pF 5% 29In Stock
1.500Expected 11/08/2026
Min.: 1
Mult.: 1
Reel: 500

100B 39 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 3.3pF 171In Stock
500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

100B 3.3 pF 500 V 0.25 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 100In Stock
Min.: 1
Mult.: 1

100B 43 pF 500 V 2 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Waffle