600S Series RF Capacitors

Results: 1.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 15pF 5% 2.142In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 15 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 18pF Tol 1% 964In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 18 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC 600 2.400In Stock
Min.: 1
Mult.: 1
Reel: 4.000

600S 1.1 pF 250 V 0.25 pF 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 33pF 5% 1.877In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 33 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 43pF 2% 1.038In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 43 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 20pF 5% 1.769In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 20 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 30pF 2% 1.112In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 30 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.6pF 2.547In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 0.6 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 27pF 1% 1.134In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 27 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 47pF 20% 2.452In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 47 pF 250 V 20 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 18pF 10% 1.904In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 18 pF 250 V 10 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 27pF 5% 2.834In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 27 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 100pF Tol 1% Las Mkg Vertical 2.534In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 100 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC 600 19.763In Stock
Min.: 1
Mult.: 1
Reel: 4.000

600S 1 pF 250 V 0.25 pF 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 1.5pF 2.064In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 1.5 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 3.9pF 26.095In Stock
3.840Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 500

600S 3.9 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC 600 3.911In Stock
Min.: 1
Mult.: 1
Reel: 4.000

600S 6.2 pF 250 V 0.05 pF 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.2pF 2.742In Stock
2.500Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

600S 0.2 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.2pF 6.186In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 0.2 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.3pF 4.904In Stock
4.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 500

600S 0.3 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC 600 3.536In Stock
Min.: 1
Mult.: 1
Reel: 4.000

600S 0.3 pF 250 V 0.05 pF 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.6pF 2.253In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 0.6 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.6pF 9.930In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 0.6 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.7pF 5.236In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 0.7 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 10pF 2% 5.001In Stock
950Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

600S 10 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel