Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 4.3pF .05pFTol T hinFilm 0402 4.700In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 4.3 pF 50 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 22pF 1%Tol ThinF ilm 0402 5.358In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 22 pF 16 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.1pF .01pFT Th inFilm 0402 7.127In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.1 pF 100 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.2pF .02pFT Th inFilm 0402 7.285In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.2 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.3pF .02pFTol ThinFilm 0402 20.981In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.3pF .01pFT Th inFilm 0402 5.981In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 100 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.4pF .02pFT Th inFilm 0402 5.453In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.4 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.4pF .01pFT Th inFilm 0402 7.819In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.4 pF 100 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.5pF .02pFT Th inFilm 0402 5.662In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.5 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.5pF .01pFT Th inFilm 0402 11.728In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.5 pF 100 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 1.4pF .02pFTol ThinFilm 0402 5.403In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.4 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.15pF .01pFT T hinFilm 0402 8.681In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.15 pF 100 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.55pF .02pFTol ThinFilm 0402 5.428In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Accu-P Std 0.55 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.2pF .02pFTol T hinFilm 0402 5.587In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.2 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0402 8.298In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.3pF .02pFTol T hinFilm 0402 19.175In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.4pF .02pFTol T hinFilm 0402 10.098In Stock
15.000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.4 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.5pF .05pFTol T hinFilm 0402 8.810In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.5 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.7pF .05pFTol T hinFilm 0402 6.836In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.7 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 10pF 1%Tol ThinF ilm 0402 5.314In Stock
5.000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 10 pF 25 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1pF .02pFTol Thi nFilm 0402 8.580In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0402 9.224In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.2 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.3pF .05pFTol T hinFilm 0402 6.992In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.3 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.5pF .05pFTol T hinFilm 0402 10.606In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.5 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2pF .02pFTol Thi nFilm 0402 5.819In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel