Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.15pF .02pFT Th inFilm 0402 5.704In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.15 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 4.7pF .05pFTol T hinFilm 0402 5.294In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 4.7 pF 50 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.7pF .03pFTol T hinFilm 0402 3.223In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.7 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.2pF .1pFTol Th inFilm 0201 37.234In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.2 pF 25 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.9pF .05pFTol T hinFilm 0201 7.350In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.9 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.45pF .01pFT T hinFilm 0201 6.710In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Accu-P Std 0.45 pF 100 V 0.01 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.7pF .02pFTol T hinFilm 0201 5.648In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.7 pF 25 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.2pF .02pFTol T hinFilm 0201 8.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.2 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0201 36.833In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.2 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.9pF .1pFTol Th inFilm 0201 9.122In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 3.9 pF 25 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.1pF Tol .01pF Thin Film 0201 4.674In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 50 V Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 18pF Tol 1% Thin Film 0201 6.430In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 16 V Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 10pF 1%Tol ThinF ilm 0201 5.588In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 10 pF 16 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 4.7pF .05pFTol T hinFilm 0603 5.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-P Std 4.7 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.1pF .1pFTol Th inFilm 0402 4.898In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.1 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 10pF 2%Tol ThinF ilm 0402 4.159In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 10 pF 25 V 2 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.9pF .02pFTol T hinFilm 0402 2.553In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.9 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.05pF .01pFT Th inFilm 0402 33In Stock
13.500On Order
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.05 pF 25 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.65pF .02pFT Th inFilm 0402 710In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.65 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 19pF 1%Tol ThinF ilm 0402 1.033In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 19 pF 25 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.35pF .02pFT Th inFilm 0402 998In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.35 pF 50 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film ACCU-F/P 1.199In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.5 pF 10 V 0.1 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 3.3pF .05pFTol ThinFilm 0603 182In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.3 pF 100 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 14pF 1%Tol ThinF ilm 0603 386In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 14 pF 25 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2pF .05pFTol Thi nFilm 0603 723In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 2 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel