Johanson Technology Antennas

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
Johanson Technology Antennas 1.585GHz GPS SMD Chip Antenna 2.302In Stock
Min.: 1
Mult.: 1
: 2.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel

Johanson Technology Antennas 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 2.917In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD 96In Stock
2.500Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape

Johanson Technology Antennas 7.2GHz UWB AEC-Q200 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

Unspecified Antennas PCB Antennas 6.2 GHz 8.24 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 105 C PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape

Johanson Technology Antennas 7987MHz UWB 2.987In Stock
Min.: 1
Mult.: 1
: 1.000

Unspecified Antennas PCB Antennas 7.887 GHz 8.087 GHz 3.5 dBi 50 Ohms 1 W - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 4 mm 4 mm 1.5 mm Reel, Cut Tape
Johanson Technology 7000AT18A1600001E
Johanson Technology Antennas 6.2-8.24GHz UWB ANT T&R 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AT Reel, Cut Tape
Johanson Technology Antennas 868 or 915 MHz Chip Antenna, High Gain 1.844In Stock
Min.: 1
Mult.: 1
: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 865 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) Sub GHz Chip 1.6 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 3.2 mm 2 mm Reel, Cut Tape
Johanson Technology Antennas 868/915 DUAL ISM ANT 3.936In Stock
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Wideband 858 MHz 928 MHz ISM Chip Ceramic - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP ISM 915MHZ 16.474In Stock
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 902 MHz 928 MHz ISM Chip Ceramic - 4 dB 26 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP GPS 1575MHZ 2.168In Stock
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.561 GHz 1.602 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 0.5 dB, 0.5 dB, 1 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 7 mm 2 mm 0.5 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.4/5G MINI DUAL ANT 15.441In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.4/1.5/1.6GHZ ANT 1.976In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 1.602 GHz 2.5 GHz Bluetooth BEIDOU, GLONASS, GPS WiFi Chip Ceramic - 1 dBi, - 2.5 dBi, - 2 dBi, - 2 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape, MouseReel
Johanson Technology Antennas ULTRA MINI 2.45GHZ CHIP ANTENNA 39.246In Stock
Min.: 1
Mult.: 1
: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE 17.072In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI 23.364In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.4 GHZ SMD ANTENNA RESILIANT 9.498In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA SMD CHIP 2.45GHZ 24.705In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.1 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 18.311In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1.3 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 7 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.45GHZ ANT CHIP LOW PROFILE 5.489In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANT CHIP WIMAX 2.3-2.7GHZ 1.999In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Bluetooth WLAN, WiFi - 802.11, WiMax 802.15.4 (ANT, Thread, Zigbee) ISM, BAN Chip Ceramic 2 dBi, 2.5 dBi, 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.38 GHz, 2.45 GHz, 2.6 GHz Smart Energy 8 mm 1 mm 1 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP UWB 3.1-10.3 GHZ 882In Stock
Min.: 1
Mult.: 1
: 1.000

AT Reel, Cut Tape
Johanson Technology Antennas 9820 2400 - 2485MHz 2 max.W 3.5 typ.dBi (typ) Ni/Sn 3.600In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape
Johanson Technology Antennas 7.987In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas RF Chip Antenna 8.24 GHz 3.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Chip 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Johanson Technology Antennas 830/2200MHz LTE ANT T&R 399In Stock
2.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

Multiprotocol Antennas PCB Antennas SMD Antenna 700 MHz 2.69 GHz Cellular (NBIot, LTE) GLONASS Chip Ceramic - 1.6 dB, - 1 dB 100 MHz, 400 MHz, 136 MHz, 980 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 750 MHz, 892 MHz, 1.9 GHz, 2.2 GHz 15 mm 4 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA 868MHZ FOR TI CC11XX 339In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 858 MHz 878 MHz ISM Chip Ceramic - 6 dB 20 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape