Fastron 4408AF Series NFC/RFID Transponder Coils

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.97mH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 1.97 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.97mH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 1.97 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 1.97 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 2.38mH 5% DCR30.8 SRF 560 kHz N/A
Min.: 1
Mult.: 1
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 5 % 30.8 Ohms 32 560 kHz - 40 C + 125 C Ceramic AEC-Q200 4408AF Reel, Cut Tape, MouseReel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.38mH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.66mH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 2.66 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.66mH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 2.66 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 2.66 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.89mH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 2.89 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.89mH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 2.89 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 2.89 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 3.3mH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 3.3 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 3.3mH 5% DCR48 SRF 450 kHz Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 3.3 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 3.3 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 3.45mH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 3.45 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 3.45mH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 3.45 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 3.45 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.37mH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 370 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.37mH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 370 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 370 uH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.4mH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 400 uH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils .4mH 5% DCR6.8 SRF 1,100 kHz Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 400 uH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

11.6 mm x 3.2 mm x 2.84 mm 400 uH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 4.15mH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

11.6 mm x 3.2 mm x 2.84 mm 4.15 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel