KYOCERA AVX RF Capacitors

Results: 27.509
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 27pF Tol 2% 208In Stock
1.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 500

600S 27 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 2pF Tol 0.1pF 467In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 2 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 2.2pF Tol 0.05pF 288In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 2.2 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.4pF 1.798In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 2.4 pF 250 V 0.5 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 39pF 1% 22In Stock
4.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 500

600S 39 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 39pF Tol 1% 134In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 39 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 3.9pF Tol 0.05pF 243In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 3.9 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 3.9PF 250V .1PF 0603 345In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 3.9 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 3.9pF Tol 0.25pF 730In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 3.9 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 4.7pF 33In Stock
500Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 500

600S 4.7 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 51pF 1% 16In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 51 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 51pF 5% 10In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 51 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 56pF Tol 1% 300In Stock
500Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 500

600S 56 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 5.1pF 582In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 5.1 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 5.6pF +/-0.1% 578In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 5.6 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 82pF 5% 1.013In Stock
Min.: 1
Mult.: 1
Reel: 500

600S 82 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.15pF .01pFT T hinFilm 0402 996In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.15 pF 200 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.1pF .1pFTol Th inFilm 0402 1.998In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.1 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.6pF .05pFTol T hinFilm 0402 426In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.6 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.05pF .02pFT Th inFilm 0402 1.657In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.05 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 4.7pF .1pFTol Th inFilm 0402 6.037In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 4.7 pF 50 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 6.2pF .1pFTol Th inFilm 0402 1.759In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 6.2 pF 50 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.25pF .02pFT Th inFilm 0402 724In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.25 pF 50 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.6pF .02pFTol ThinFilm 0603 1.078In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.6 pF 100 V 0.02 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 18pF 5%Tol ThinF ilm 0603 2.493In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 18 pF 25 V 5 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel