Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 3.6pF .05pFTol ThinFilm 0603 975In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.6 pF 100 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V .2pF Tol .01pF T hin Film 0201 360In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.2 pF 50 V 0.01 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V .55pF Tol .01pF Thin Film 0201 803In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.55 pF 50 V 0.01 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.9pF .1pFTol Th inFilm 0402 3.029In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 3.9 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.9pF .1pFTol Th inFilm 0402 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 3.9 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 6.8pF .1pFTol Th inFilm 0402 563In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 6.8 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.15pF .02pFT Th inFilm 0402 1.460In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 0.15 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.65pF .02pFT Th inFilm 0402 1.555In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Accu-P Std 0.65 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 18pF 2%Tol ThinF ilm 0402 4.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 18 pF 10 V 2 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 10pF 1%Tol ThinF ilm 0603 1.447In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-P Std 10 pF 50 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.7pF 0.1pFTol T hinFilm 0603 900In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 2.7 pF 50 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.5pF .01pFTol T hinFilm 0402 4.300In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.5 pF 25 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.6pF .1pFTol Th inFilm 0402 1.937In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.6 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.5pF .03pFTol T hinFilm 0402 70In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.5 pF 25 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.9pF .1pFTol Th inFilm 0402 3.085In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.9 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.7pF .05pFTol T hinFilm 0402 4.830In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.7 pF 50 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 3.6pF .1pFTol Th inFilm 0402 4.800In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 3.6 pF 50 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 16pF 1%Tol ThinF ilm 0402 4.350In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 16 pF 10 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 3pF 0.1pFTol Th inFilm 0603 296In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 3 pF 100 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 24pF 1%Tol ThinF ilm 0603 278In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 24 pF 25 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 6.8pF .1pFTol Th inFilm 0603 1.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 6.8 pF 25 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 22pF 2%Tol ThinF ilm 0603 2.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 22 pF 25 V 2 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.2pF .05pFTol T hinFilm 0603 985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 0.2 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.5pF .1pFTol Th inFilm 0603 361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 0.5 pF 50 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 39pF 1%Tol ThinF ilm 0805 1.051In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 39 pF 25 V 1 % 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.27 mm 0.93 mm Reel, Cut Tape, MouseReel