100B Series RF Capacitors

Results: 6.160
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 470PF 200V 5% 1111 1.109In Stock
Min.: 1
Mult.: 1
: 500
100B 470 pF 200 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 100volts 560pF 5% 1.278In Stock
Min.: 1
Mult.: 1
: 1.000

100B 560 pF 100 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 1000PF 300V 5% 1111 3.006In Stock
Min.: 1
Mult.: 1
: 500
100B 1000 pF 300 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 50volts 1000pF 10% 1.544In Stock
Min.: 1
Mult.: 1
: 500

100B 1000 pF 50 V 10 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 300volts 150pF 5% 2.218In Stock
Min.: 1
Mult.: 1
: 1.000

100B 150 pF 300 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 15pF 5% 3.838In Stock
Min.: 1
Mult.: 1
: 1.000
No
100B 15 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50volts 1000pF 5% 1.290In Stock
Min.: 1
Mult.: 1
: 500
No
100B 1000 pF 50 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 10pF 2% 2.460In Stock
2.500Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

100B 10 pF 500 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 100pF 1% 568In Stock
Min.: 1
Mult.: 1
: 500

100B 100 pF 500 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 220pF 5% 268In Stock
2.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

100B 220 pF 200 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 39pF 2% 283In Stock
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

100B 39 pF 500 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 300volts 180pF 5% 169In Stock
Min.: 1
Mult.: 1
: 500

100B 180 pF 300 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 240pF 1% 345In Stock
Min.: 1
Mult.: 1
: 500

100B 240 pF 200 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 470pF 10% 184In Stock
Min.: 1
Mult.: 1
: 500

100B 470 pF 200 V 10 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 470pF 5% 1.950In Stock
Min.: 1
Mult.: 1
: 500
No
100B 470 pF 200 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 18pF 2% 398In Stock
Min.: 1
Mult.: 1
: 500

100B 18 pF 500 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 254In Stock
1.000Expected 02/12/2026
Min.: 1
Mult.: 1
: 1.000
100B 51 pF 500 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 100volts 510pF 2% 623In Stock
1.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 500

100B 510 pF 100 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 56pF 2% 335In Stock
Min.: 1
Mult.: 1
: 1.000

100B 56 pF 500 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 5.6pF 625In Stock
Min.: 1
Mult.: 1
: 500

100B 5.6 pF 500 V 0.25 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 1.830In Stock
Min.: 1
Mult.: 1
: 1.000

100B 10 pF 500 V 2 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500V 24pF Tol 5% Las Mkg Vertical 443In Stock
Min.: 1
Mult.: 1
: 500
100B 24 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 30pF 2% 470In Stock
Min.: 1
Mult.: 1
: 500

100B 30 pF 500 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 0.7pF 390In Stock
Min.: 1
Mult.: 1
: 500

100B 700 fF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 24pF 5% 1.775In Stock
2.000Expected 10/08/2026
Min.: 1
Mult.: 1
: 500

100B 24 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel