Murata Electronics RF Inductors - SMD

Results: 6.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 12.490In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 01005 (0402 metric) Unshielded 3.4 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8.844In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 01005 (0402 metric) Unshielded 56 nH 5 % 100 mA 4.2 Ohms - 55 C + 125 C 8 1.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.330In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.4 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 8 11.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.090In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 24 nH 3 % 120 mA 5.5 Ohms - 55 C + 125 C 6 2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16.502In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.8 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 465In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 800 pH 0.1 nH 630 mA 150 mOhms - 55 C + 125 C 10 16.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.840In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 12 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 3.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.790In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.6 nH 0.2 nH 1 A 50 mOhms - 55 C + 125 C 20 10 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.700In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.8 nH 0.2 nH 500 mA 170 mOhms - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.081In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 4.2 nH 0.2 nH 500 mA 170 mOhms - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.684In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 27 nH 5 % 120 mA 3.65 Ohms - 55 C + 125 C 7 1.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.255In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.1 nH 0.1 nH 400 mA 320 mOhms - 55 C + 125 C 13 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.456In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.5 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 13 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15.808In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 5.1 nH 5 % 250 mA 720 mOhms - 55 C + 125 C 12 6.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.585In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.5 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.210In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.1 nH 0.1 nH 570 mA 130 mOhms - 55 C + 125 C 20 14 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.430In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.4 nH 0.5 nH 900 mA 40 mOhms - 55 C + 125 C 30 12 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 30 9.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.542In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0402 (1005 metric) Standard AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.979In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6 nH 0.2 nH 760 mA 56 mOhms - 55 C + 125 C 30 7.7 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.106In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 0.2 nH 1.6 A 56 mOhms - 55 C + 125 C 33 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 622In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 0.5 nH 1.6 A 56 mOhms - 55 C + 125 C 33 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.561In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.3 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.640In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.4 nH 0.2 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.940In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.6 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel