ABRACON AISC-Q0805 Series RF Inductors - SMD

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
ABRACON RF Inductors - SMD IND 20nH 0.5A 220m? 1.868In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 20 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 510nH 0.24A 1900m? 3.611In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 510 nH 2 % 240 mA 1.9 Ohms - 40 C + 125 C 23 365 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1000nH 0.17A 2500m? 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 160nH 0.4A 600m? 3.453In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 160 nH 2 % 400 mA 600 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2200nH 0.16A 2700m? 1.957In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 2.2 uH 2 % 160 mA 2.7 Ohms - 40 C + 125 C 16 60 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 0.6A 100m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 10 nH 2 % 600 mA 100 mOhms - 40 C + 125 C 60 4.2 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 0.6A 100m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 10 nH 5 % 600 mA 100 mOhms - 40 C + 125 C 60 4.2 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 0.6A 100m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 10 nH 10 % 600 mA 100 mOhms - 40 C + 125 C 60 4.2 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 0.6A 150m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 12 nH 2 % 600 mA 150 mOhms - 40 C + 125 C 50 4 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 0.6A 150m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 12 nH 5 % 600 mA 150 mOhms - 40 C + 125 C 50 4 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 0.6A 150m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 12 nH 10 % 600 mA 150 mOhms - 40 C + 125 C 50 4 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15nH 0.6A 170m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 15 nH 2 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15nH 0.6A 170m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15nH 0.6A 170m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 15 nH 10 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18nH 0.6A 200m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 18 nH 2 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18nH 0.6A 200m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 18 nH 5 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18nH 0.6A 200m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 18 nH 10 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1000nH 0.17A 2500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1 uH 2 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1000nH 0.17A 2500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1 uH 10 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1200nH 0.17A 2500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1.2 uH 2 % 170 mA 2.5 Ohms - 40 C + 125 C 18 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1200nH 0.17A 2500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1.2 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 18 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1200nH 0.17A 2500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1.2 uH 10 % 170 mA 2.5 Ohms - 40 C + 125 C 18 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1500nH 0.17A 2500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1.5 uH 2 % 170 mA 2.5 Ohms - 40 C + 125 C 16 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1500nH 0.17A 2500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1.5 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 16 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1500nH 0.17A 2500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1.5 uH 10 % 170 mA 2.5 Ohms - 40 C + 125 C 16 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel