Fastron 0603ASM Series RF Inductors - SMD

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 10 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 10 % 700 mA 80 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 10 % 700 mA 70 mOhms - 40 C + 150 C 25 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 10 % 700 mA 70 mOhms - 40 C + 150 C 25 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 10 % 700 mA 120 mOhms - 40 C + 150 C 27 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 700 mA 110 mOhms - 40 C + 150 C 27 5.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 7.5 nH 5 % 700 mA 120 mOhms - 40 C + 150 C 30 5.4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 700 mA 120 mOhms - 40 C + 150 C 30 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 700 mA 109 mOhms - 40 C + 150 C 28 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 9.5 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 25 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 400 mA 580 mOhms - 40 C + 150 C 34 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 300 mA 610 mOhms - 40 C + 150 C 34 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 300 mA 650 mOhms - 40 C + 150 C 34 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 200 mA 900 mOhms - 40 C + 150 C 32 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 200 mA 1.2 Ohms - 40 C + 150 C 32 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 200 nH 5 % 200 mA 1.55 Ohms - 40 C + 150 C 30 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 150 mA 1.6 Ohms - 40 C + 150 C 30 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 2% Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 2% Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 31 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 10nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 31 4.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 11nH; Tol: 2% Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 11 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 11nH; Tol: 2% Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Wirewound 0603 (1608 metric) Unshielded 11 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel