Fastron 0402F Series RF Inductors - SMD

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor 160In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 270 nH 10 % 380 mA 550 mOhms - 40 C + 85 C 880 MHz Standard 1 mm 0.5 mm 0.7 mm Ferrite AEC-Q200 0402F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor 1.895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 100 nH 10 % 1 A 150 mOhms - 40 C + 85 C 1.4 GHz 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 20 nH 10 % 1.6 A 40 mOhms - 40 C + 85 C 2.58 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 22 nH 10 % 1.6 A 60 mOhms - 40 C + 85 C 2.5 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 33 nH 10 % 1.4 A 65 mOhms - 40 C + 85 C 2.3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 36 nH 10 % 1.4 A 75 mOhms - 40 C + 85 C 2.3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 51 nH 10 % 1.3 A 75 mOhms - 40 C + 85 C 1.93 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 56 nH 10 % 1.2 A 95 mOhms - 40 C + 85 C 1.9 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 78 nH 10 % 1 A 120 mOhms - 40 C + 85 C 1.6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 100 nH 10 % 1 A 150 mOhms - 40 C + 85 C 1.4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 140 nH 10 % 640 mA 260 mOhms - 40 C + 85 C 1.22 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 180 nH 10 % 600 mA 280 mOhms - 40 C + 85 C 1.09 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 220 nH 10 % 400 mA 520 mOhms - 40 C + 85 C 990 MHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 270 nH 10 % 380 mA 550 mOhms - 40 C + 85 C 880 MHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 20nH; Tol: 5% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 1.6 A 40 mOhms - 40 C + 85 C 2.58 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 20nH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 1.6 A 40 mOhms - 40 C + 85 C 2.58 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 20 nH 10 % 1.6 A 40 mOhms - 40 C + 85 C 2.58 GHz 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 22nH; Tol: 5% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 1.6 A 60 mOhms - 40 C + 85 C 2.5 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 22nH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 1.6 A 60 mOhms - 40 C + 85 C 2.5 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 22 nH 10 % 1.6 A 60 mOhms - 40 C + 85 C 2.5 GHz 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 33nH; Tol: 5% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 1.4 A 65 mOhms - 40 C + 85 C 2.3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 33nH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 1.4 A 65 mOhms - 40 C + 85 C 2.3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 33 nH 10 % 1.4 A 65 mOhms - 40 C + 85 C 2.3 GHz 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 36nH; Tol: 5% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 36 nH 5 % 1.4 A 75 mOhms - 40 C + 85 C 2.3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 36nH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 36 nH 5 % 1.4 A 75 mOhms - 40 C + 85 C 2.3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel