Fastron 0603ASM Series RF Inductors - SMD

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 10nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 31 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 10nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 31 4.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 11nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 11 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 11nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 11 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 35 4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 12nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 12nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 35 4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 15nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 15nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 16nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 16nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 3.2 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 18nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 18nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 3.1 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 22nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 22nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 38 3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 24nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 24nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 38 2.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 27nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 27nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 30nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 30nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 33nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 33nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 36nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 36nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 150 C 40 2.2 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 39nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 600 mA 250 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel