Pulse RF Inductors - SMD

Results: 5.850
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 0402 11nH 350In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 2 % 500 mA 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 12nH 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 2 % 500 mA 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 12nH 1.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 5 % 500 mA 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 15nH 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 5 % 460 mA 160 mOhms 460 mA - 55 C + 125 C 30 5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 18nH 3.665In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 2 % 370 mA 270 mOhms 370 mA - 55 C + 125 C 25 4.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 18nH 3.780In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 5 % 370 mA 270 mOhms 370 mA - 55 C + 125 C 25 4.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 27nH 3.510In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 27 nH 5 % 280 mA 520 mOhms 280 mA - 55 C + 125 C 25 3.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 6.8nH 3.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 6.8 nH 5 % 700 mA 90 mOhms 700 mA - 55 C + 125 C 25 6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1800nH RDC=2.6Ohms 300mA 3.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 1.8 uH 2 % 300 mA 2.6 Ohms 300 mA - 40 C + 125 C 28 160 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 180nH RDC=0.77Ohms 620mA 10.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 180 nH 2 % 620 mA 770 mOhms 620 mA - 40 C + 125 C 45 750 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BWNC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 5.1nH +/-2% , TIN, TR 9.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound CD Reel, Cut Tape
Pulse Electronics RF Inductors - SMD 1608 8.2nH AEC-Q200 3.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 8.2 nH 5 % 600 mA 240 mOhms - 55 C + 125 C 10 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10nH RDC=0.51Ohms 220mA 27.290In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 10 nH 5 % 510 mOhms 220 mA - 55 C + 125 C 4 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.5nH RDC=0.13Ohms 430mA 30.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.5 nH 0.3 nH 130 mOhms 430 mA - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 1.8nH 29.287In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.8 nH 0.3 nH 160 mOhms 390 mA - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2nH RDC=0.17Ohms 380mA 30.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2 nH 0.3 nH 170 mOhms 380 mA - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.4nH RDC=0.20Ohms 350mA 29.780In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.4 nH 0.3 nH 200 mOhms 350 mA - 55 C + 125 C 4 8.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.7nH RDC=0.21Ohms 340mA 28.984In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.7 nH 0.3 nH 210 mOhms 340 mA - 55 C + 125 C 4 7.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.36Ohms 260mA 14.700In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 5.6 nH 0.3 nH 360 mOhms 260 mA - 55 C + 125 C 4 4.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.2nH RDC=0.38Ohms 250mA 30.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 6.2 nH 0.3 nH 380 mOhms 250 mA - 55 C + 125 C 4 4.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 9.1nH RDC=0.48Ohms 220mA 30.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 9.1 nH 5 % 480 mOhms 220 mA - 55 C + 125 C 4 3.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 9.985In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 2.7 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 7.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.7 NH .3% 8.880In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 2.7 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 7.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.3nH RDC=0.18Ohms 400mA 19.340In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 4.3 nH 0.3 nH 180 mOhms 400 mA - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel