Pulse RF Inductors - SMD

Results: 5.850
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 82nH RDC=0.42Ohms 400mA 1.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 82 nH 2 % 400 mA 420 mOhms 400 mA - 40 C + 125 C 65 1.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Wire Wound-STD 7.686In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 470 nH 10 % 1.05 A 620 mOhms 1.05 A - 40 C + 105 C 17 720 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 18 nH 2 % 200 mOhms 600 mA - 40 C + 125 C 50 3.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 680nH RDC=2.20Ohms 190mA 1.490In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 680 nH 2 % 190 mA 2.2 Ohms 190 mA - 40 C + 125 C 23 188 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.10uH RDC=0.13Ohms 1500mA 10.209In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 100 nH 5 % 1.5 A 130 mOhms 1.5 A - 40 C + 105 C 17 1.65 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA 11.579In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 47 nH 5 % 1.5 A 75 mOhms 1.5 A - 40 C + 105 C 17 1.7 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 39nH 34.758In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 2 % 500 mA 290 mOhms 500 mA - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.16Ohms 460mA 43.975In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 2 % 460 mA 160 mOhms 460 mA - 55 C + 125 C 30 5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 10.268In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 35 2.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 15.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.9 nH 0.1 nH 130 mOhms 620 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 15.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.8 nH 0.1 nH 200 mOhms 500 mA - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 8.2nH 127.825In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 8.2 nH 5 % 450 mOhms 230 mA - 55 C + 125 C 4 3.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 150nH 5% 12.159In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0603 (1608 metric) Unshielded 150 nH 5 % 280 mA 920 mOhms - 40 C + 125 C 28 990 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 13.543In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Unshielded 386 nH 2 % 290 mA 1.5 Ohms - 40 C + 125 C 35 560 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH 2% 10.862In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0603 (1608 metric) Unshielded 27 nH 2 % 600 mA 220 mOhms - 40 C + 125 C 35 2.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0603 (1608 metric) Unshielded 4.3 nH 5 % 700 mA 102 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11.297In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0603 (1608 metric) Unshielded 68 nH 2 % 600 mA 340 mOhms - 40 C + 125 C 35 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 9.566In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0603 (1608 metric) Unshielded 15 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 45 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 4.7uH 750mA DCR=390mOhms RF 22.362In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 750 mA 375 mOhms 300 mA - 40 C + 125 C 25 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 12nH 300mA DCR=500mOhms RF 106.705In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 12 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 47nH 200mA DCR=11000mOhms RF 109.032In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 12.804In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0603 (1608 metric) Unshielded 3.9 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 10.818In Stock
Min.: 1
Mult.: 1
Reel: 1.600

Multilayer 1008 (2520 metric) Unshielded 27 nH 2 % 1 A 110 mOhms - 40 C + 125 C 55 1.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 4.7uH 1100mA DCR=234mOhms RF 11.244In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 1008 (2520 metric) Shielded 4.7 uH 1.1 A 225 mOhms 580 mA - 40 C + 85 C 25 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 1uH 900mA DCR=260mOhms RF 20.501In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 1 uH 900 mA 260 mOhms 600 mA - 40 C + 85 C 98 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel