Pulse RF Inductors - SMD

Results: 5.850
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 27nH RDC=0.45Ohms 500mA 64.658In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 27 nH 5 % 450 mOhms 500 mA - 55 C + 125 C 12 1.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.18Ohms 600mA 59.473In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 5.6 nH 0.3 nH 180 mOhms 600 mA - 55 C + 125 C 10 4.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 2.2uH 750mA DCR=312mOhms RF 20.381In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 750 mA 312 mOhms 400 mA - 40 C + 85 C 95 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 62 nH 5 % 280 mA 510 mOhms - 40 C + 125 C 38 2.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 390 nH 5 % 290 mA 1.5 Ohms - 40 C + 125 C 48 560 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 470 nH 5 % 250 mA 1.76 Ohms - 40 C + 125 C 33 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 39 nH 5 % 456 mOhms 530 mA - 55 C + 125 C 28 3.4 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 3.6 nH 0.2 nH 30 mOhms 1.95 A - 55 C + 125 C 30 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 5 % 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.780In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.4 nH 0.2 nH 50 mOhms 850 mA - 55 C + 125 C 20 15 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.7 nH 0.5 nH 50 mOhms 850 mA - 55 C + 125 C 20 15 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 5 % 100 mOhms 680 mA - 40 C + 125 C 22 4.4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.8 mm x 1 mm x 0.9 mm Unshielded 160 nH 5 % 1 A 100 mOhms - 40 C + 125 C 900 MHz Standard 1.8 mm 1 mm 0.9 mm Ferrite BWLM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 2.2 uH 5 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current 1.328In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.2 mm x 2.5 mm x 1.55 mm Unshielded 1 uH 30 % 2.05 A 45 mOhms - 25 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite BWQC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.2 mm x 2.5 mm x 2 mm Unshielded 10 uH 10 % 300 mOhms - 25 C + 125 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite BWQC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current 989In Stock
Min.: 1
Mult.: 1
Reel: 500

4.5 mm x 3.6 mm x 2.6 mm Unshielded 3.3 uH 20 % 130 mOhms - 25 C + 125 C 47 MHz Standard 4.5 mm 3.6 mm 2.6 mm Ferrite BWQC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1nH RDC=0.07Ohms 400mA 17.392In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1 nH 0.3 nH 70 mOhms 400 mA - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 1.2nH 29.485In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1.2 nH 0.3 nH 90 mOhms 400 mA - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel