Sumida RF Inductors - SMD

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Sumida RF Inductors - SMD RF Chip Inductor SMD 100nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 100 nH 5 % 180 mA 890 mOhms - 55 C + 125 C 35 1.55 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 12nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 12 nH 5 % 560 mA 90 mOhms - 55 C + 125 C 40 4.1 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 120nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 120 nH 5 % 160 mA 1.1 Ohms - 55 C + 125 C 35 1.3 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 150nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 150 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 30 1.2 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 18nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 18 nH 5 % 560 mA 90 mOhms - 55 C + 125 C 45 3.7 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 180nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 180 nH 5 % 140 mA 1.3 Ohms - 55 C + 125 C 30 1.15 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 220nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 220 nH 5 % 120 mA 1.9 Ohms - 55 C + 125 C 30 1.05 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 27nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

RF Choke 0603 (1608 metric) Unshielded 27 nH 5 % 500 mA 115 mOhms - 55 C + 125 C 45 2.9 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 270nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 270 nH 5 % 115 mA 2.1 Ohms - 55 C + 125 C 30 990 MHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 33nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 33 nH 5 % 490 mA 115 mOhms - 55 C + 125 C 45 2.55 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 330nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 330 nH 5 % 95 mA 2.9 Ohms - 55 C + 125 C 30 890 MHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 39nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 39 nH 5 % 480 mA 120 mOhms - 55 C + 125 C 45 2.15 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 47nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 47 nH 5 % 380 mA 200 mOhms - 55 C + 125 C 40 2.05 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 56nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 56 nH 5 % 310 mA 290 mOhms - 55 C + 125 C 40 2 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 68nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 68 nH 5 % 280 mA 360 mOhms - 55 C + 125 C 40 1.7 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 82nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 82 nH 5 % 220 mA 590 mOhms - 55 C + 125 C 35 1.7 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 2.7nH 0805 10% Tol
Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

0805 (2012 metric) Unshielded 2.7 nH 10 % 1 A 30 mOhms - 55 C + 125 C 20 6 GHz Standard 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 5.6nH 0805 5% Tol Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

0805 (2012 metric) Unshielded 5.6 nH 5 % 900 mA 40 mOhms - 55 C + 125 C 25 6 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 6.8nH 0805 5% Tol Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

0805 (2012 metric) Unshielded 6.8 nH 5 % 800 mA 50 mOhms - 55 C + 125 C 30 5.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 10% Tol Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

8.2 nH 10 % 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 0805 5% Tol Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

0805 (2012 metric) Unshielded 8.2 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 35 5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 12nH 0805 5% Tol Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

0805 (2012 metric) Unshielded 12 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 120nH 0805 5% Tol Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

0805 (2012 metric) Unshielded 120 nH 5 % 270 mA 440 mOhms - 55 C + 125 C 40 1.21 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 15nH 0805 5% Tol Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

0805 (2012 metric) Unshielded 15 nH 5 % 670 mA 70 mOhms - 55 C + 125 C 40 3.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 150nH 0805 5% Tol Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

0805 (2012 metric) Unshielded 150 nH 5 % 270 mA 440 mOhms - 55 C + 125 C 35 1.12 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel