Walsin RF Inductors - SMD

Results: 2.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM0603TGC3N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.9nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 3.9 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 12 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH10NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 10nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 10 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 11 4 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH12NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 12nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 12 nH 3 % 250 mA 750 mOhms - 55 C + 125 C 11 3.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH15NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 15nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 15 nH 3 % 250 mA 850 mOhms - 55 C + 125 C 11 3.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH18NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 18nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 18 nH 3 % 200 mA 1 Ohms - 55 C + 125 C 11 2.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH22NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 22nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 22 nH 3 % 150 mA 1.2 Ohms - 55 C + 125 C 9 2.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH27NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 27nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 27 nH 3 % 140 mA 1.8 Ohms - 55 C + 125 C 9 1.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH33NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 33nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 33 nH 3 % 120 mA 2.1 Ohms - 55 C + 125 C 7 1.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH39NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 39nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 39 nH 3 % 120 mA 2.4 Ohms - 55 C + 125 C 7 1.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH4N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 4.3nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 4.3 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 12 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH4N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 4.7nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 4.7 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 12 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH5N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 5.1nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 5.1 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 12 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH5N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 5.6nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 5.6 nH 3 % 300 mA 440 mOhms - 55 C + 125 C 12 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH6N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 6.2nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 6.2 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 12 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH6N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 6.8nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 6.8 nH 3 % 300 mA 530 mOhms - 55 C + 125 C 12 5.4 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH7N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 7.5nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 7.5 nH 3 % 250 mA 550 mOhms - 55 C + 125 C 12 4.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH8N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 8.2nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 8.2 nH 3 % 250 mA 620 mOhms - 55 C + 125 C 12 4.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGH9N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 9.1nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 9.1 nH 3 % 250 mA 650 mOhms - 55 C + 125 C 12 4.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ10NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 10nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 10 nH 5 % 250 mA 700 mOhms - 55 C + 125 C 11 4 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ12NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 12nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 12 nH 5 % 250 mA 750 mOhms - 55 C + 125 C 11 3.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ15NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 15nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 15 nH 5 % 250 mA 850 mOhms - 55 C + 125 C 11 3.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ18NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 18nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 18 nH 5 % 200 mA 1 Ohms - 55 C + 125 C 11 2.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ22NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 22nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 22 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 9 2.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ27NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 27nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 27 nH 5 % 140 mA 1.8 Ohms - 55 C + 125 C 9 1.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ33NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 33nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 33 nH 5 % 120 mA 2.1 Ohms - 55 C + 125 C 7 1.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel