Walsin RF Inductors - SMD

Results: 2.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLAC29BBZ0J6N6LB
Walsin RF Inductors - SMD Coil Air SMD 29BB,6.6nH,J,100Q Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

6.6 nH 5 % 2 mOhms - 40 C + 125 C 100 4 GHz 4.45 mm 4.95 mm 5.46 mm Reel, Cut Tape, MouseReel
Walsin WLAC29BCZ0J12NLB
Walsin RF Inductors - SMD Coil Air SMD 29BC,12nH,J,100Q Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

12 nH 5 % 2 mOhms - 40 C + 125 C 140 2.4 GHz 4.96 mm 4.95 mm 5.46 mm Reel, Cut Tape, MouseReel
Walsin WLAC29BDZ0J18NLB
Walsin RF Inductors - SMD Coil Air SMD 29BD,18nH,J,100Q Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

18 nH 5 % 2 mOhms - 40 C + 125 C 140 2.2 GHz Standard 5.84 mm 4.95 mm 5.59 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB0N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 300 pH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB0N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 400 pH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB0N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 500 pH 0.1 nH 850 mA 80 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB0N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 600 pH 0.1 nH 850 mA 80 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB0N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 700 pH 0.1 nH 750 mA 90 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB0N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.8nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 800 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB0N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 900 pH 0.1 nH 700 mA 120 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.0nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 12 17 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.1nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.1 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 12 17 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.2 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 12 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.3 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 12 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.4 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 12 14 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.5 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 12 13.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.6 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 12 13 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.7 nH 0.1 nH 500 mA 190 mOhms - 55 C + 125 C 12 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.8nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 12 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB1N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 1.9 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 12 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.0nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 2 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 12 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.1nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 2.1 nH 0.1 nH 450 mA 220 mOhms - 55 C + 125 C 12 12 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 2.2 nH 0.1 nH 450 mA 220 mOhms - 55 C + 125 C 12 12 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 2.3 nH 0.1 nH 450 mA 240 mOhms - 55 C + 125 C 12 11.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 2.4 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel