30 A RF Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1010 23nH 191A 1.20mOhms 815In Stock
Min.: 1
Mult.: 1
: 950

Wirewound Unshielded 23 nH 20 % 30 A 1.2 mOhms - 40 C + 125 C 867 MHz Standard 10 mm 10 mm 4 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1212 90nH 226A 1.21mOhms 441In Stock
Min.: 1
Mult.: 1
: 300

Wirewound Unshielded 90 nH 20 % 30 A 1.21 mOhms - 40 C + 125 C 359 MHz Standard 12 mm 11.5 mm 10.4 mm Air WE-ACHC Reel, Cut Tape, MouseReel