0402AS Series RF Inductors - SMD

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 900 pH 10 % 1.36 A 40 mOhms - 40 C + 150 C 11 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 1 nH 10 % 700 mA 70 mOhms - 40 C + 150 C 11 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 1.2 nH 10 % 700 mA 110 mOhms - 40 C + 150 C 11 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 1.8 nH 10 % 1.04 A 70 Ohms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 1.9 nH 10 % 1.04 A 70 Ohms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2 nH 10 % 1.04 A 70 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 10 % 640 mA 110 mOhms - 40 C + 150 C 14 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2.4 nH 10 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2.5 nH 10 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 10 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 20 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 19 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 19 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 10 % 700 mA 91 mOhms - 40 C + 150 C 18 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 4.7 nH 10 % 640 mA 130 mOhms - 40 C + 150 C 15 4.775 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 5.1 nH 5 % 800 mA 83 mOhms - 40 C + 150 C 23 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 5.6 nH 5 % 760 mA 110 mOhms - 40 C + 150 C 22 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 5 % 760 mA 110 mOhms - 40 C + 150 C 20 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 6.8 nH 5 % 680 mA 100 mOhms - 40 C + 150 C 21 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 5 % 680 mA 100 mOhms - 40 C + 150 C 24 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 5 % 680 mA 100 mOhms - 40 C + 150 C 24 4.4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 8.7 nH 5 % 681 mA 160 mOhms - 40 C + 150 C 22 4.16 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 9 nH 5 % 681 mA 160 mOhms - 40 C + 150 C 22 4.16 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 9.1 nH 5 % 480 mA 200 mOhms - 40 C + 150 C 22 4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel