AISC-0805 Series RF Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 0.47 uH 0.250 A 1720.00 mOhm 3.758In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 470 nH 5 % 250 mA 1.72 Ohms - 40 C + 125 C 33 375 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 560 NH 5% 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 560 nH 5 % 230 mA 1.9 Ohms - 40 C + 125 C 23 320 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.190 A 2050.00 mOhm 2.161In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 680 nH 5 % 190 mA 2.05 Ohms - 40 C + 125 C 23 250 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.82 uH 0.180 A 2300.00 mOhm 3.101In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 820 nH 5 % 180 mA 2.3 Ohms - 40 C + 125 C 23 250 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.245 A 1200.00 mOhm 2.449In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 1 uH 2 % 150 mA 2.5 Ohms - 40 C + 125 C 20 200 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 12.00 nH 0.600 A 150.00 mOhm 86In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 12 nH 2 % 600 mA 150 mOhms - 40 C + 125 C 40 4 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 nH 0.500 A 220.00 mOhm 551In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 22 nH 2 % 500 mA 220 mOhms - 40 C + 125 C 55 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 47.00 nH 0.500 A 310.00 mOhm 941In Stock
2.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 47 nH 2 % 500 mA 310 mOhms - 40 C + 125 C 50 1.6 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 0.500 A 380.00 mOhm 1.212In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 68 nH 2 % 500 mA 380 mOhms - 40 C + 125 C 55 1.45 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 0.400 A 420.00 mOhm 1.201In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 82 nH 2 % 400 mA 420 mOhms - 40 C + 125 C 50 1.3 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 100.00 nH 0.400 A 460.00 mOhm 2.096In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 100 nH 2 % 400 mA 460 mOhms - 40 C + 125 C 50 1.2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.12 uH 0.400 A 510.00 mOhm 1.760In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 120 nH 2 % 400 mA 510 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.18 uH 0.400 A 640.00 mOhm 3.323In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 180 nH 2 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.33 uH 0.310 A 1400.00 mOhm 3.257In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 330 nH 2 % 310 mA 1.4 Ohms - 40 C + 125 C 40 660 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.47 uH 0.250 A 1720.00 mOhm 3.395In Stock
6.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 470 nH 2 % 250 mA 1.72 Ohms - 40 C + 125 C 33 375 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.56 uH 0.230 A 1900.00 mOhm 2.966In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 560 nH 2 % 230 mA 1.9 Ohms - 40 C + 125 C 23 320 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 0.500 A 220.00 mOhm 7In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 55 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 220 NH 5%
14.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 220 nH 5 % 400 mA 1.1 Ohms - 40 C + 125 C 45 850 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 nH 0.600 A 100.00 mOhm
1.980Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 2.2 nH 20 % 600 mA 100 mOhms - 40 C + 125 C 40 6 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.400 A 460.00 mOhm 38.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 100 nH 5 % 400 mA 460 mOhms - 40 C + 125 C 50 1.2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.150 A 2500.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 1 uH 10 % 150 mA 2.5 Ohms - 40 C + 125 C 20 200 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 nH 0.600 A 190.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 8.2 nH 5 % 600 mA 190 mOhms - 40 C + 125 C 40 4.6 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 nH 0.600 A 150.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 12 nH 5 % 600 mA 150 mOhms - 40 C + 125 C 40 4 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 15.00 nH 0.600 A 170.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 125 C 40 2.9 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.400 A 560.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2317 metric) Unshielded 150 nH 5 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel