HCCC Series RF inductors - Leaded

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded 0.7uH 1MHz 20% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Choke Axial 4.5 mm x 13 mm Unshielded 700 nH 20 % 7 A 18 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Reel
Fastron RF inductors - Leaded HI AMP CHOKE 0.7 uH Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Choke Axial 4.5 mm x 13 mm Unshielded 700 nH 20 % 7 A 18 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack