0402AS Series RF Inductors - SMD

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.7nH; Tol: 2% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 2 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.7nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 2 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 2.7nH 250MHz 5% Tol Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) 2.7 nH 5 % 640 mA 120 mOhms 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 2.7 nH 10 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.9nH; Tol: 2% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.9nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.9nH; Tol: 5% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.9nH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 2.9 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 20 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 20 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 20 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 20 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 3.3 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 20 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 2% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 19 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 19 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 5% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 19 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 19 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 3.6 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 19 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.9nH; Tol: 2% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 19 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.9nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 19 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.9nH; Tol: 5% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 19 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.9nH; Tol: 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 19 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 3.9 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 19 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 4.3nH; Tol: 2% Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 2 % 700 mA 91 mOhms - 40 C + 150 C 18 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel