AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 180 nH 10 % 50 mA 2.7 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 220 nH 2 % 50 mA 4 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 220 nH 3 % 50 mA 4 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 220 nH 5 % 50 mA 4 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 220 nH 10 % 50 mA 4 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 3 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 10 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 11 nH 2 % 700 mA 86 mOhms - 40 C + 125 C 33 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 11 nH 3 % 700 mA 86 mOhms - 40 C + 125 C 33 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 11 nH 5 % 700 mA 86 mOhms - 40 C + 125 C 33 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 11 nH 10 % 700 mA 86 mOhms - 40 C + 125 C 33 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 3 % 700 mA 130 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 10 % 700 mA 130 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 13 nH 2 % 700 mA 160 mOhms - 40 C + 125 C 30 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 13 nH 3 % 700 mA 160 mOhms - 40 C + 125 C 30 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 13 nH 5 % 700 mA 160 mOhms - 40 C + 125 C 30 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 13 nH 10 % 700 mA 160 mOhms - 40 C + 125 C 30 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 3 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 10 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 2 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 3 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 5 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel