ABRACON RF Inductors - SMD

Results: 2.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 1.00 uH 1.600 A 85.00 mOhm 2.530In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multilayer Ferrite Chip Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.6 A 85 mOhms - 55 C + 125 C 60 MHz Standard 2.5 mm 2 mm 0.85 mm Ferrite AIML-1008HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.91 uH 0.380 A 1680.00 mOhm 1.364In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 910 nH 2 % 380 mA 1.68 Ohms - 40 C + 125 C 35 295 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.10 nH 0.500 A 200.00 mOhm 2.683In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Thin Film Chip Inductor 0402 (1005 metric) Unshielded 3.1 nH 0.1 nH 500 mA 200 mOhms - 40 C + 85 C 16 7 GHz Standard 1 mm 0.5 mm 0.32 mm Alumina ATFC-0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.015 A 1200.00 mOhm 8.930In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1.2 uH 10 % 15 mA 1.2 Ohms - 55 C + 125 C 20 35 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.27 uH 0.500 A 910.00 mOhm 851In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 270 nH 5 % 500 mA 910 mOhms - 40 C + 125 C 50 600 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.150 A 750.00 mOhm 10.079In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 47 nH 2 % 150 mA 750 mOhms 20 2.1 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.250 A 300.00 mOhm 10.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 100 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 235 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.00 uH 0.370 A 1800.00 mOhm 5.386In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1 uH 5 % 370 mA 1.8 Ohms - 40 C + 125 C 35 270 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 1.000 A 140.00 mOhm 1.354In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1 A 140 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.260 A 4000.00 mOhm 1.430In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 2 % 260 mA 4 Ohms - 40 C + 125 C 20 50 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.80 uH 0.015 A 1450.00 mOhm 7.125In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1.8 uH 10 % 15 mA 1.45 Ohms - 55 C + 125 C 20 30 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 0.050 A 300.00 mOhm 5.314In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 82 nH 10 % 50 mA 300 mOhms - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.050 A 600.00 mOhm 5.931In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 150 nH 10 % 50 mA 600 mOhms - 55 C + 125 C 15 300 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 39.00 uH 0.004 A 1500.00 mOhm 5.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 39 uH 10 % 4 mA 2.9 Ohms - 55 C + 125 C 35 8 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.030 A 1000.00 mOhm 8.594In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 45 35 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.150 A 800.00 mOhm 3.976In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 105 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 nH 1.000 A 120.00 mOhm 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 1.000 A 210.00 mOhm 644In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 68 nH 2 % 1 A 210 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 1.000 A 220.00 mOhm 720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 82 nH 2 % 1 A 220 mOhms - 40 C + 125 C 60 800 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.015 A 900.00 mOhm 17.194In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 20 40 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27.00 uH 0.005 A 1150.00 mOhm 5.658In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 27 uH 10 % 5 mA 1.15 Ohms - 55 C + 125 C 30 14 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 uH 0.005 A 1250.00 mOhm 5.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 33 uH 10 % 5 mA 1.25 Ohms - 55 C + 125 C 30 13 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.150 A 750.00 mOhm 2.035In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 47 nH 5 % 150 mA 750 mOhms 20 2.1 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.470 A 1120.00 mOhm 20In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 390 nH 5 % 470 mA 1.12 Ohms - 40 C + 125 C 50 480 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 10.00 nH 0.480 A 200.00 mOhm 7.277In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 10 nH 2 % 480 mA 200 mOhms 21 3.9 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel