Driver Amplifiers RF Amplifier

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1.394In Stock
Min.: 1
Mult.: 1
: 1.000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 5.139In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3.267In Stock
Min.: 1
Mult.: 1
: 3.000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 100In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
CML Micro RF Amplifier Driver Amplifiers
31In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier 3.158In Stock
Min.: 1
Mult.: 1
: 2.500

Driver Amplifiers Si QPA9122 Reel, Cut Tape
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 537In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 95In Stock
200Expected 27/07/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz 3In Stock
Min.: 1
Mult.: 1
No
0 Hz to 20 GHz 8 V 160 mA 15 dB 3 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 23 dBm 28 dBm - 40 C + 85 C HMC465G Cut Tape
Qorvo RF Amplifier 32-38 GHz 0.5W MMIC Driver, AC-PHS
63In Stock
Min.: 1
Mult.: 1

28 GHz to 38 GHz 20 V 64 mA 22 dB Driver Amplifiers SMD/SMT GaN 26 dBm - 40 C + 85 C QPA2225 Waffle
Qorvo RF Amplifier 2.3-5.0 GHz High Gain, 0.5 W Driver Amp 4.256In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Driver amp, 5-17GHz 4In Stock
Min.: 2
Mult.: 2

5 GHz to 17 GHz 5 V 180 mA 29 dB 7 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 30 dBm - 55 C + 85 C HMC633G Gel Pack
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz 2In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
Qorvo RF Amplifier 1W 8.5-10.5GHz MMIC 95In Stock
Min.: 1
Mult.: 1

8 GHz to 11 GHz 19 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 19 dBm QPA0813
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 164In Stock
Min.: 1
Mult.: 1
: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Analog Devices RF Amplifier I.C., DC-20GHz PA Die 2In Stock
Min.: 2
Mult.: 2

0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
Analog Devices RF Amplifier GaAs HEMT WBand pow amp, 17.5 - 41 GHz
6In Stock
Min.: 2
Mult.: 2

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices RF Amplifier Driver amp, 18-40GHz
4In Stock
Min.: 2
Mult.: 2

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Wideband Amplifier, 6 to 26.5 GHz, 50ohm 447In Stock
Min.: 1
Mult.: 1
: 500

6 GHz to 26.5 GHz 3.5 V to 5 V 30.4 mA 26.2 dB 2.6 dB Driver Amplifiers SMD/SMT QFN-24 6.7 dBm 20.5 dBm - 45 C + 105 C PMA4 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 859In Stock
Min.: 1
Mult.: 1
: 1.000

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5.907In Stock
Min.: 1
Mult.: 1
: 6.000

3.1 GHz to 4.2 GHz 4.75 V to 5.25 V 38.5 dB 3.3 dB Driver Amplifiers SMD/SMT VQFN-24 31 dBm 41.1 dBm - 40 C + 115 C Reel, Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 1.988In Stock
Min.: 1
Mult.: 1
: 2.500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz 170In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 10 GHz 2 V to 4 V 400 mA 11.2 dB 3.9 dB Driver Amplifiers SMD/SMT QFN-24 26.8 dBm 36.9 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel