Analog Devices / Maxim Integrated RF Amplifier

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 500MHz Analog VGA, 1735MHz to 1 2.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Variable Gain Amplifiers TQFN-20 Si MAX2091 Reel
Analog Devices / Maxim Integrated RF Amplifier 700MHz to 2700MHz Analog VGA with Thresh 10.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Variable Gain Amplifiers TQFN-20 Si MAX2092 Reel
Analog Devices / Maxim Integrated RF Amplifier Broadband, Two-Output, Low-Noise Amplifi 2.843Factory Stock Available
Min.: 1
Mult.: 1

44 MHz to 878 MHz 5 V 93 mA 15 dB 2.8 dB General Purpose Amplifiers SMD/SMT UMAX-EP-8 Si 2.7 dBm 17.5 dBm - 40 C + 85 C MAX2130 Tube
Analog Devices / Maxim Integrated RF Amplifier Broadband, Two-Output, Low-Noise Amplifi 5.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

878 MHz 104 mA 15 dB 4.2 dB General Purpose Amplifiers UMAX-8 Si - 40 C + 85 C MAX2130 Reel
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 563Factory Stock Available
Min.: 1
Mult.: 1

Low Noise Amplifiers TQFN-16 Si MAX2181A Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC 3.747Factory Stock Available
Min.: 1
Mult.: 1

76 MHz to 162.5 MHz 6 V to 24 V 56 mA 8.3 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181 Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC 25.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Low Noise Amplifiers TQFN-16 Si AEC-Q100 MAX2181 Reel
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 10.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

100 MHz to 1 GHz 15 dB 1.8 dB Low Noise Amplifiers TQFN-12 Si MAX2371 Reel
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois 7.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.3 mA 16.7 dB 4.3 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 17 dBm 0 dBm - 40 C + 85 C MAX2642 Reel
Analog Devices / Maxim Integrated RF Amplifier 1575MHz/1900MHz Variable-IP3 Low-Noise A 37.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1.4 GHz to 1.7 GHz 2.7 V to 5.5 V 8.3 mA 14.1 dB 1.45 dB Low Noise Amplifiers SMD/SMT SC-70-6 Si - 12.2 dBm 2.8 dBm - 40 C + 85 C MAX2655 Reel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Front End Amplifier 1.237Factory Stock Available
Min.: 100
Mult.: 100

1.575 GHz 3 V to 5.5 V 25 mA 17.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 105 C AEC-Q100 MAX2670 Tube
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 102.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TQFN-20 Si MAX3518 Reel
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 27.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TQFN-20 Si MAX3519 Reel
Analog Devices / Maxim Integrated RF Amplifier Docsis 3 Cable Upstream Amplifier 2.264Factory Stock Available
Min.: 1
Mult.: 1

5 MHz to 85 MHz 5 V 360 mA 33 dB 11 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 74 dBm - 40 C + 85 C MAX3520 Tube
Analog Devices / Maxim Integrated RF Amplifier Docsis 3 Cable Upstream Amplifier 12.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TQFN-20 Si MAX3520 Reel
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 155.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TQFN-EP-20 Si MAX3521 Reel
Analog Devices / Maxim Integrated RF Amplifier Programmable DOCSIS 3.1 Upstream Amplifi 2.760Factory Stock Available
Min.: 1
Mult.: 1

5 MHz to 204 MHz 5 V 700 mA 37.3 dB 14 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 0 C + 70 C MAX3523 Tube
Analog Devices / Maxim Integrated RF Amplifier Programmable DOCSIS 3.1 Upstream Amplifi 17.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

5 MHz to 204 MHz 5 V 700 mA 37.3 dB 14 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 0 C + 70 C MAX3523 Reel
Analog Devices / Maxim Integrated RF Amplifier Low-Cost, Low-Voltage, PA Power Control 7.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Power Amplifiers USOP-8 Si - 40 C + 85 C MAX4473 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz Analog VGA with Thresho 5.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Variable Gain Amplifiers TQFN-20 Si MAX209 Reel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Front-End Amplifier 5.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TDFN-10 Si AEC-Q100 MAX2670 Reel
Analog Devices / Maxim Integrated RF Amplifier IF Digitally Controlled Variable-Gain Am Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

50 MHz to 400 MHz 60 mA 15 dB 4.7 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 Si 34.7 dBm - 40 C + 85 C MAX2027 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3 V to 3.6 V, 4.75 V to 5.25 V 73 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2065 Reel

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

5 V 70 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2066 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

5 V 72 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2067 Reel