Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier SOIC G=15dB LO DISTORT'N 1.2GHz Diff Amp 57In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 GHz 4 V to 11 V 28 mA 15 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 2 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 11In Stock
Min.: 1
Mult.: 1

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT w/Bypass, 0.7 - 1.0 GHz 33In Stock
Min.: 1
Mult.: 1

700 MHz to 1 GHz 5 V 90 mA 14 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 35 dBm - 40 C + 85 C HMC373 Cut Tape
Analog Devices RF Amplifier 2 Watt pow amp SMT, 9 - 12 GHz 3In Stock
Min.: 1
Mult.: 1

9 GHz to 12 GHz 7 V 1.3 A 20 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 32 dBm 36 dBm - 40 C + 85 C HMC487 Cut Tape
Analog Devices RF Amplifier Distributed Amplifier Sample Pack 2In Stock
Min.: 2
Mult.: 2

0 Hz to 6 GHz 12 V 400 mA 14 dB 12 dB Power Amplifiers SMD/SMT Die GaAs 30.5 dBm 43 dBm - 55 C + 85 C HMC637 Waffle
Analog Devices RF Amplifier dig Variable-Gain 17In Stock
Min.: 1
Mult.: 1

70 MHz to 4 GHz 5 V 2.5 mA 10 dB 4.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 22 dBm 39 dBm - 40 C + 85 C HMC742A Cut Tape
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 47In Stock
Min.: 1
Mult.: 1

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181A Tube
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier for L2 Band 12In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.227 GHz 1.6 V to 3.6 V 4.3 mA 17.5 dB 0.93 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 8.5 dBm - 3 dBm - 40 C + 85 C MAX2691 Reel, Cut Tape, MouseReel
Analog Devices ADL6317ACCZ
Analog Devices RF Amplifier Transmit VGA for Use with RF DACs and Transceivers 93In Stock
Min.: 1
Mult.: 1

1.5 GHz to 3 GHz 5 V 435 mA 34 dB 5.5 dB Variable Gain Amplifiers SMD/SMT LGA-38 Si 22.8 dBm 34.5 dBm - 40 C + 105 C Tray
Analog Devices HMC609-SX
Analog Devices RF Amplifier GaAs PHEMT LNA, 2 - 4 GHz 4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC609G Gel Pack
Analog Devices RF Amplifier LNA, 20-36GHz
3In Stock
Min.: 1
Mult.: 1

24 GHz to 36 GHz 3 V 58 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 6 dBm 16 dBm - 40 C + 85 C HMC263 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 21 - 29 GHz 15In Stock
Min.: 1
Mult.: 1

21 GHz to 29 GHz 3 V 35 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 8.5 dBm 19 dBm - 40 C + 85 C HMC341 Cut Tape
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 4In Stock
Min.: 1
Mult.: 1
No
9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Cut Tape
Analog Devices ADL6316ACCZ
Analog Devices RF Amplifier 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers 34In Stock
Min.: 1
Mult.: 1

500 MHz to 1 GHz 5 V 435 mA 30.7 dB 5.95 dB Variable Gain Amplifiers SMD/SMT LGA-38 SiGe 24.7 dBm 41.1 dBm - 40 C + 105 C Tray
Analog Devices HMC356LP3
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 13In Stock
Min.: 1
Mult.: 1
No
350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape
Analog Devices RF Amplifier GaN Wideband Power Amplifier ICs
77Expected 02/04/2026
Min.: 1
Mult.: 1

300 MHz to 6 GHz 28 V 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1116 Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
4.849On Order
Min.: 1
Mult.: 1

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
926On Order
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai
852On Order
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA
731On Order
Min.: 1
Mult.: 1

10 MHz to 2.8 GHz 28 V 100 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC8500 Cut Tape

Analog Devices / Maxim Integrated RF Amplifier +3.6V, 1W Autoramping Power Amplifier fo
20.172Expected 05/10/2026
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 610 mA 26 dB Power Amplifiers SMD/SMT TSSOP-20 Si - 40 C + 85 C MAX2235 Tube
Analog Devices RF Amplifier 28 dBm P1dB, 20 dB gain
100Expected 02/12/2026
Min.: 1
Mult.: 1

18 GHz to 44 GHz 5 V 800 mA 23 dB 7 dB Power Amplifiers SMD/SMT GaAs 29 dBm 39 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier 31 dBm P1dB, 20 dB gain
401On Order
Min.: 1
Mult.: 1

20 GHz to 44 GHz 5 V 1.4 A 20.5 dB 6 dB Power Amplifiers SMD/SMT CLCC-HS-18 GaAs 29 dBm 42.5 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
500Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 500

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC462G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz
364On Order
Min.: 1
Mult.: 1

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Cut Tape