Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier amp 149In Stock
Min.: 1
Mult.: 1
No
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
Analog Devices HMC902-SX
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 2In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers Si HMC902G Gel Pack
Analog Devices RF Amplifier LNA, High Input Power, 6 to 12 GHz 81In Stock
506On Order
Min.: 1
Mult.: 1

6 GHz to 8 GHz 3 V to 6 V 27 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 29.3 dBm - 55 C + 125 C ADL8103 Cut Tape
Analog Devices RF Amplifier 40to 14 GHz SatCom LNA 86In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Cut Tape
Analog Devices RF Amplifier DC-6GHz Low Phase Noise Amp 58In Stock
8Expected 24/02/2026
Min.: 1
Mult.: 1

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Cut Tape
Analog Devices HMC-ALH444-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 1 - 12 GHz 4In Stock
Min.: 2
Mult.: 2

1 GHz to 12 GHz 5 V 55 mA 17 dB 1.75 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm 28 dBm - 55 C + 85 C HMC-ALH444G Gel Pack
Analog Devices HMC7441-SX
Analog Devices RF Amplifier 2W Ka Band VSAT PA
4In Stock
Min.: 2
Mult.: 2

27.5 GHz to 31 GHz 6 V 1 A 23 dB Power Amplifiers SMD/SMT Die GaAs 34 dBm 38 dBm - 55 C + 85 C HMC7441 Gel Pack
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack

Analog Devices RF Amplifier Analog VGA
21In Stock
Min.: 1
Mult.: 1

27 GHz to 31.5 GHz 5 V 230 mA 13 dB 4.5 dB Variable Gain Amplifiers SMD/SMT GaAs 24 dBm 31 dBm - 40 C + 85 C Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier 194In Stock
Min.: 1
Mult.: 1

TDFN-10 Si MAX12000 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 54In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 123 mA 21.3 dB 4.2 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.8 dBm - 40 C + 85 C MAX2067 Tube
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 70In Stock
Min.: 1
Mult.: 1

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape
Analog Devices HMC994A-SX
Analog Devices RF Amplifier 01-30GHz 0.5W DISTRIBUTED AMP Sample Pac 2In Stock
4Expected 24/02/2026
Min.: 2
Mult.: 2

0 Hz to 30 GHz 10 V 250 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT Die GaAs 27.5 dBm 36 dBm - 55 C + 85 C HMC994 Gel Pack
Analog Devices HMC-ALH140-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 27-40 GHz
2In Stock
Min.: 2
Mult.: 2

24 GHz to 40 GHz 4 V 60 mA 11.5 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm - 55 C + 85 C HMC-ALH140G Waffle
Analog Devices RF Amplifier 1-22GHz 15W PA
8In Stock
Min.: 1
Mult.: 1

1 GHz to 22 GHz 28 V 23 dB Power Amplifiers SMD/SMT LDCC-14 GaN 46 dBm - 40 C + 85 C ADPA1112 Tray
Analog Devices HMC-ABH241-SX
Analog Devices RF Amplifier GaAs HEMT MMIC Med pow amp, 50 - 66 GHz
4In Stock
Min.: 2
Mult.: 2

50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle
Analog Devices RF Amplifier TxVGA 0.4GHz to 8GHz 236In Stock
Min.: 1
Mult.: 1

380 MHz to 8 GHz 3.3 V 80 mA, 160 mA 12.7 dB, 14.4 dB, 15.5 dB, 15.7 dB, 15.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT LGA-24 Si 10 dBm, 11.5 dBm 12.2 dBm, 37.8 dBm - 40 C + 105 C ADL6331 Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers 309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 MHz to 2.5 GHz 2.7 V to 5.5 V 5.2 mA 9.2 dB 9.5 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 3.2 dBm - 40 C + 85 C MAX2472 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA 553In Stock
Min.: 1
Mult.: 1

4.4 GHz to 5.2 GHz 4.75 V to 5.25 V 460 mA 37.4 dB 3.7 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 42 dBm - 40 C + 105 C ADL6337 Tray
Analog Devices RF Amplifier 1-8 GHz, GaAs LNA with Enable 278In Stock
168Expected 16/03/2026
Min.: 1
Mult.: 1

1 GHz to 8 GHz 3 V to 5.5 V 90 mA 22.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 35.5 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai 101In Stock
Min.: 1
Mult.: 1

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Cut Tape
Analog Devices RF Amplifier DC-8GHz 20dBm LNA 501In Stock
Min.: 1
Mult.: 1

100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Cut Tape
Analog Devices RF Amplifier TxVGA 1GHz to 12GHz 40In Stock
Min.: 1
Mult.: 1

1 GHz to 12 GHz 3.3 V 80 mA, 160 mA 14.6 dB, 14.8 dB, 15.2 dB, 15.8 dB, 16 dB 8.1 dB Variable Gain Amplifiers SMD/SMT LGA-24 Si 10.3 dBm, 12.3 dBm 27.8 dBm, 31.8 dBm - 40 C + 105 C ADL6331 Cut Tape
Analog Devices RF Amplifier 30 kHz to 20 GHz LNA 74In Stock
118Expected 26/03/2026
Min.: 1
Mult.: 1

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 13.5 dBm 26.5 dBm - 55 C + 125 C ALD8120 Cut Tape
Analog Devices RF Amplifier 10 to 18 GHz SatCom LNA 96In Stock
29Expected 24/04/2026
Min.: 1
Mult.: 1

10 GHz to 18 GHz 1.5 V 35 mA 28 dB 1.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21.5 dBm - 55 C + 125 C ADL8140 Cut Tape