Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 268In Stock
Min.: 1
Mult.: 1
Reel: 100

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 223In Stock
66Expected 23/02/2026
Min.: 1
Mult.: 1

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Cut Tape
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 320In Stock
Min.: 1
Mult.: 1

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Cut Tape
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 45In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier C-Band PA 464In Stock
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 8 V 1.2 A 31 dB Power Amplifiers SMD/SMT QFN-24 GaAs 34.5 dBm 41.5 dBm - 40 C + 85 C HMC7357 Cut Tape

Analog Devices RF Amplifier C-Band PA 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Si HMC7357 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 357In Stock
Min.: 1
Mult.: 1

17 GHz to 27 GHz 4 V 73 mA 25 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 55 C + 85 C HMC751 Cut Tape
Analog Devices RF Amplifier 2-28GHz LNA 209In Stock
Min.: 1
Mult.: 1

2 GHz to 28 GHz 3 V to 7 V 64 mA 16.5 dB 2.8 dB Low Noise Amplifiers SMD/SMT LCC-16 GaAs 14.5 dBm 24 dBm - 40 C + 85 C HMC7950 Cut Tape
Analog Devices RF Amplifier 0.3 GHz to 6 GHz, 35 W, GaN Power Amplif
116In Stock
Min.: 1
Mult.: 1

300 MHz to 6 GHz 50 V 1.3 A 28 dB Power Amplifiers SMD/SMT LDCC-10 GaN - 40 C + 85 C HMC8205 Tray
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz 92In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz 301In Stock
200Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER 256In Stock
Min.: 1
Mult.: 1

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Cut Tape
Analog Devices RF Amplifier Distributed Amplifier 360In Stock
Min.: 1
Mult.: 1

0 Hz to 22 GHz 10 V to 15 V 500 mA 15 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 31 dBm 40 dBm - 55 C + 85 C HMC998 Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 16.896In Stock
Min.: 1
Mult.: 1
Reel: 2.500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SOT-70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C MAX2634 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz 436In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 7 GHz 5 V 230 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT MSOP-8 GaAs InGaP 25 dBm 37 dBm - 40 C + 85 C HMC407 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 5.1 - 5.9 GHz 449In Stock
Min.: 1
Mult.: 1
Reel: 500

5.1 GHz to 5.9 GHz 5 V 750 mA 20 dB 6 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 30 dBm 43 dBm - 40 C + 85 C HMC408 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs pHemt MMIC Med PA, 5 - 20 GHz 567In Stock
Min.: 1
Mult.: 1
No
5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 546In Stock
Min.: 1
Mult.: 1

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Tube
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 3.076In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 MHz to 2.7 GHz 3.3 V, 5 V 42 mA 20 dB 5.3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 9.1 dBm 23.6 dBm - 40 C + 85 C AD8353 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 3.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 MHz to 2.7 GHz 3.3 V, 5 V 23 mA 20 dB 4.6 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 4.6 dBm 19 dBm - 40 C + 85 C AD8354 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance 610In Stock
Min.: 1
Mult.: 1
Reel: 750

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier 1.489In Stock
Min.: 1
Mult.: 1
Reel: 1.000

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Single LNA with Low Gain 1.903In Stock
Min.: 1
Mult.: 1
Reel: 1.500

400 MHz to 4 GHz 3 V to 5 V 60 mA 20.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21.8 dBm 37 dBm - 40 C + 85 C ADL5521 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier IF Gain Block 20-500MHz 747In Stock
Min.: 1
Mult.: 1
Reel: 1.500

20 MHz to 500 MHz 4.75 V to 5.25 V 100 mA 20 dB 2.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 39 dBm - 40 C + 85 C ADL5531 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB 487In Stock
Min.: 1
Mult.: 1
Reel: 1.500

20 MHz to 6 GHz 4.5 V to 5.5 V 93 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 40 dBm - 40 C + 85 C ADL5542 Reel, Cut Tape, MouseReel