Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 1.792In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 4.169In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 56 mA 24.1 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.1 dBm 36.4 dBm - 40 C + 105 C ADL5545 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 1.384In Stock
Min.: 1
Mult.: 1
Reel: 1.500

6 GHz 2.8 V to 5.2 V 70 mA 15.5 dB 8.7 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 12.8 dBm 53 dBm - 40 C + 85 C ADL5565 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 1.587In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 4 GHz 4.5 V to 5.5 V 89 mA 20 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.3 dBm 42 dBm - 40 C + 85 C ADL5602 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 109In Stock
3.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2dB Noise Figure Gain Block 2.344In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 94 mA 22.2 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 21 dBm 40 dBm - 40 C + 105 C ADL5611 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Phase Noise Amplifier 52In Stock
Min.: 1
Mult.: 1

6 GHz to 14 GHz 3 V to 6 V 74 mA 12 dB 3.6 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 30 dBm - 40 C + 85 C ADL8150 Cut Tape
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios 252In Stock
Min.: 1
Mult.: 1

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Tray
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 1.624In Stock
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier LNA, 24-43.5 GHz
202In Stock
Min.: 1
Mult.: 1

43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Cut Tape
Analog Devices RF Amplifier GaN Driver Ampllifier 103In Stock
187Expected 01/05/2026
Min.: 1
Mult.: 1

2.7 GHz to 3.8 GHz 28 V 150 mA 35 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 41.5 dBm 44 dBm - 40 C + 85 C HMC1114 Cut Tape
Analog Devices RF Amplifier Linear Driver, Gain Block 156In Stock
520On Order
Min.: 1
Mult.: 1

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT SMT-12 Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Cut Tape
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 58In Stock
Min.: 1
Mult.: 1

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Cut Tape
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 56In Stock
Min.: 1
Mult.: 1
Reel: 500

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier LNA, 29-36GHz
45In Stock
Min.: 1
Mult.: 1

28 GHz to 36 GHz 3 V 82 mA 21 dB 2.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 12 dBm 24 dBm - 40 C + 85 C HMC566G Cut Tape
Analog Devices RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor 506In Stock
Min.: 1
Mult.: 1

0 Hz to 4 GHz 5 V 82 mA 21 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 19 dBm 33 dBm - 40 C + 85 C HMC589A Cut Tape
Analog Devices RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor 509In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 5 V 82 mA 21 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 19 dBm 33 dBm - 40 C + 85 C HMC589A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz 35In Stock
Min.: 1
Mult.: 1

6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 325In Stock
Min.: 1
Mult.: 1

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Cut Tape
Analog Devices RF Amplifier x4 Active mult, 11.4 - 13.2 GHz Output 277In Stock
Min.: 1
Mult.: 1
Reel: 500

11.4 GHz to 13.2 GHz 5 V 60 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs InGaP - 40 C + 85 C HMC695 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 52In Stock
500Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
56In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 36 dBm - 40 C + 85 C HMC943A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 9-13.3GHz 2W POWER AMPLIFIER 60In Stock
88Expected 09/04/2026
Min.: 1
Mult.: 1

8 GHz to 14 GHz 6 V 1.4 A 30.5 dB Power Amplifiers SMD/SMT GaAs 34 dBm 43 dBm - 55 C + 85 C HMC952 Cut Tape

Analog Devices RF Amplifier Analog VGA 5-9 GHz 399In Stock
Min.: 1
Mult.: 1

5 GHz to 12 GHz 5 V 120 mA 18.5 dB 2.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 34 dBm - 40 C + 85 C HMC996 Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 3.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel