CML Micro RF Amplifier

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging


CML Micro RF Amplifier 147In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 22 GHz 3 V to 6 V 130 mA 14 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 18.5 dBm 19.5 dBm - 40 C + 85 C Reel, Cut Tape
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers
40On Order
Min.: 1
Mult.: 1
: 10

4.4 GHz to 5.9 GHz 400 mA 12 dB Power Amplifiers SMD/SMT GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape
CML Micro RF Amplifier 21-27GHz, 3W Power Amplifier
179Expected 11/08/2026
Min.: 1
Mult.: 1
: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier
99Expected 18/08/2026
Min.: 1
Mult.: 1
: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

860 MHz to 960 MHz 2.5 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel
CML Micro RF Amplifier 1W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

860 MHz to 960 MHz 1.9 V to 3 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Tray
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

860 MHz to 960 MHz 3.6 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel
CML Micro RF Amplifier 28GHz 5G Medium Power Amp (MPA) Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500

26.5 GHz to 29.5 GHz 4 V 109 mA 22.5 dB Power Amplifiers SMD/SMT VQFN-20 GaAs 26.7 dBm 32.5 dBm - 40 C + 85 C CMX90A/EV90A003 Reel
CML Micro RF Amplifier 28GHz 5G Medium Power Amp (MPA) Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

26.5 GHz to 29.5 GHz 4 V 109 mA 22.5 dB Power Amplifiers SMD/SMT VQFN-20 GaAs 26.7 dBm 32.5 dBm - 40 C + 85 C CMX90A/EV90A003 Reel
CML Micro RF Amplifier 5.5W Ka-Band GaN Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500
27.5 GHz to 31 GHz 27.5 V 17 dB Power Amplifiers SMD/SMT AQFN-12 GaN 42 dBm - 40 C + 85 C Reel
CML Micro RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

17 GHz to 23 GHz 3 V to 5 V 10 mA 18.2 dB 4 dB SMD/SMT VQFN-16 GaAs 7.5 dBm 17.5 dBm - 40 C + 105 C 90B70x Reel
CML Micro RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Tray
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Tray
CML Micro RF Amplifier 1W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
860 MHz to 960 MHz 2.5 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
860 MHz to 960 MHz 3.6 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10
: 10

3.3 GHz to 3.8 GHz 400 mA 12 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 10

7.1 GHz to 8.5 GHz 2.4 A 12 dB Power Amplifiers SMD/SMT GaN 44 dBm 54 dBm + 175 C MGA Reel, Cut Tape
CML Micro RF Amplifier Traveling Wave Amplifiers
Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 100

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

27.5 GHz to 30 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel
CML Micro RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

4.9 GHz to 5.9 GHz 450 mA 20 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 30 dBm 45 dBm - 40 C + 85 C MMA Reel
CML Micro CMX90G302QF
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

CMX90G/EV90G301 Tray