Fairview Microwave RF Amplifier

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Packaging
Fairview Microwave RF Amplifier 4.5 dB NF, 18 GHz to 40 GHz, Low Noise Broadband Amplifier with 10 dBm, 30 dB Gain and 2.92mm Non-Stocked
Min.: 1
Mult.: 1
18 GHz to 40 GHz 200 mA 30 dB 4.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 4 dB NF, 0.01 MHz to 3 GHz, Low Noise Broadband Amplifier with 12 dBm, 16 dB Gain, 26 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
10 kHz to 3 GHz 14 V to 16 V 47 mA 16 dB 4 dB Low Noise Amplifiers 12 dBm 26 dBm Bag
Fairview Microwave RF Amplifier 4 dB NF, 1 MHz to 3 GHz, Low Noise Broadband Amplifier with 22 dBm, 21 dB Gain, 35 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
1 MHz to 3 GHz 14 V to 16 V 110 mA 21 dB 4 dB Low Noise Amplifiers 22 dBm 35 dBm Bag
Fairview Microwave RF Amplifier 4 dB NF, 0.3 MHz to 6.5 GHz, Low Noise Broadband Amplifier with 17 dBm, 39 dB Gain, 29 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
300 kHz to 6.5 GHz 10 V to 15 V 120 mA 39 dB 4 dB Low Noise Amplifiers 17 dBm 29 dBm Bag
Fairview Microwave RF Amplifier 5.5 dB NF, 30 MHz to 26.5 GHz, Low Noise Broadband Amplifier with 16 dBm, 15 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
30 MHz to 26.5 GHz 12 V to 15 V 230 mA 15 dB 5.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 1 GHz to 20 GHz, 60 dB Gain Broadband High Gain Amplifier with 10 dBm, 115 VAC and SMA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
1 GHz to 20 GHz 60 dB General Purpose Amplifiers Bag
Fairview Microwave RF Amplifier 1 GHz to 40 GHz, 40 dB Gain Broadband High Gain Amplifier with 22 dBm, 120 VAC and 2.92mm Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 40 GHz 12 V 40 dB General Purpose Amplifiers Bag
Fairview Microwave RF Amplifier High Power GaAs Amplifier at 4 Watt Psat Operating from 8 GHz to 11 GHz with SMA Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 11 GHz 28 dB Power Amplifiers GaAs 32 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 20 GHz, Medium Power Broadband Amplifier with 26 dBm, 31 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 20 GHz 31 dB Power Amplifiers 26 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 3 Watt, 36 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 V to 15 V 2.2 A 36 dB Power Amplifiers 34 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 3 Watt, 44 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 15 V 4.2 A 44 dB Power Amplifiers 45 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 18 GHz, Medium Power Broadband Amplifier with 16 dBm, 12 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 18 GHz 65 mA 12 dB Power Amplifiers 16 dBm Bag
Fairview Microwave RF Amplifier Medium Power Amplifier with Heatsink at 31 dBm P1dB Operating from 100 MHz to 18 GHz with SMA, 6 dB NF Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
100 MHz to 18 GHz 1 A 37 dB 6 dB Power Amplifiers 31 dBm Bag
Fairview Microwave RF Amplifier Medium Power Amplifier with Heatsink at 1 Watt P1dB Operating from 6 GHz to 18 GHz with SMA Non-Stocked
Min.: 1
Mult.: 1
6 GHz to 18 GHz 1.8 A Power Amplifiers Bag
Fairview Microwave RF Amplifier Medium Power Amplifier with Heatsink at 27 dBm P1dB Operating from 8 GHz to 12.4 GHz with SMA Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 12.4 GHz 800 mA Power Amplifiers Bag
Fairview Microwave RF Amplifier Medium Power Amplifier at 27 dBm Psat Operating from 26.5 GHz to 40 GHz with 2.92mm Non-Stocked
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 3 A Power Amplifiers Bag
Fairview Microwave RF Amplifier 40 dB Gain GaN Power Amplifier at 4 Watt P1dB Operating from 20 MHz to 1 GHz with 44 dBm IP3, 32% PAE, 6 dB NF, SMA, with Heatsink Non-Stocked
Min.: 1
Mult.: 1
20 MHz to 1 GHz 18 V to 28 V 40 dB 6 dB Power Amplifiers GaN 47 dBm Bag
Fairview Microwave RF Amplifier 43 dB Gain High Power LDMOS Amplifier at 25 Watt Psat Operating from 0.15 MHz to 230 MHz with 48 dBm IP3, SMA Input, SMA Output Non-Stocked
Min.: 1
Mult.: 1
150 kHz to 230 MHz Power Amplifiers 48 dBm Bag
Fairview Microwave RF Amplifier 48 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 500 MHz to 3 GHz with 52 dBm IP3, SMA Input, SMA Output Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 3 GHz 28 V to 42 V 8.33 A Power Amplifiers GaN 44 dBm 52 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA Non-Stocked
Min.: 1
Mult.: 1
800 MHz to 4.2 GHz Power Amplifiers GaAs 41 dBm Bag
Fairview Microwave RF Amplifier Medium Power Amplifier at 2 Watt P1dB Operating from 18 GHz to 26.5 GHz with 40 dBm IP3, SMA Non-Stocked
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 5.8 A Power Amplifiers 40 dBm Bag
Fairview Microwave RF Amplifier 1000 to 2500 MHz SMA GaN Power Amplifier, 18W, L & S Bands, 28V, 50% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2.5 GHz 11 V to 32 V 1.9 A 50 dB Power Amplifiers GaN 38 dBm 42 dBm Bag
Fairview Microwave RF Amplifier 1000 to 2500 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 18W, L & S Band, 28V, 50% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2.5 GHz 11 V to 32 V 1.9 A 47 dB Power Amplifiers GaN 38 dBm 42 dBm Bag
Fairview Microwave RF Amplifier 1000 to 2500 MHz SMA GaN Power Amplifier, 7W, L & S Bands, 28V, 35% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2.5 GHz 26 V to 30 V 650 mA 45 dB Power Amplifiers GaN 33 dBm 35.5 dBm Bag
Fairview Microwave RF Amplifier 200 to 2600 MHz SMA GaN Power Amplifier, 10W, High VHF Through S Bands, 28V, 40% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
200 MHz to 2.6 GHz 11 V to 32 V 1.4 A 46 dB Power Amplifiers GaN 33 dBm 44 dBm Bag